Low

TEXAS INSTRUMENTS  TMDSSOLARUINVKIT  DEV BOARD, SOLAR MICRO INVERTER

TEXAS INSTRUMENTS TMDSSOLARUINVKIT
Technical Data Sheet (420.13KB) EN 모든 기술 문서 보기

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제품 개요

The TMDSSOLARUINVKIT is a digitally controlled solar micro inverter development kit. This development kit implements a complete grid tied solar micro inverter based on C2000 Piccolo TMS320F28035 microcontroller (MCU). The TMS320F28035 is a Piccolo microcontroller with 60MHz frequency, 20KB RAM and 128KB flash memory. The solar micro inverter development kit introduces designers to a fully suitable MCU for solar micro inverter applications and guides users seamlessly through the design process and application challenges. Users can evaluate the design initially through a simple graphical interface without the need to dive into code development. When ready to explore in further depth, detailed theory based documentation, guides users step by step through the software and hardware implementation by incrementally building from open loop to closed loop operation of the solar micro inverter.
  • Implements control of an active clamp flyback DC/DC converter
  • Supports panel voltages from 28V to 45V at input
  • 93% peak efficiency and less than 4% total harmonic distortion provide more power output
  • Executes high frequency control loops for the DC/DC and DC/AC power stages
  • Single MCU system implementation offers design simplicity and reduced system cost
  • Operates at 100KHz PWM frequency to reduce harmonic distortion
  • Piccolo F28035 MCU enable efficient control of each power stage
  • Solar and digital power software libraries provide code optimized building blocks
This equipment operates at high voltages and currents, which can result in hazardous electrical shock. Please make sure to follow all necessary safety precautions prior to purchasing and operating.

제품 정보

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
TMS320F28035
Kit Application Type:
Power Management
Application Sub Type:
Solar Micro Inverter
Kit Contents:
TMDSCNCD28035ISO ControlCARD, Solar Micro Inverter Baseboard, Power Supplies, USB & AC Power Cable
Product Range:
-
Features:
C2000 Piccolo F28035 MCU, Supports Panel Voltages 28V-45V, 93% Peak Efficiency, 4% THD
SVHC:
No SVHC (15-Jun-2015)

유사 제품 찾기  공통 특성별 분류

애플리케이션

  • Alternative Energy

목차

TMDSCNCD28035ISO Piccolo controlCARD, Solar micro inverter baseboard, External power supplies, USB mini to A cable, AC power cable.

법률 및 환경

원산지:
China

최종후의 중요 제조 공정이 이루어진 국가

RoHS 준수:
관세 번호:
84733020
무게(kg):
2.198107

관련 제품

유사 제품

이 제품과 기능적으로 유사한 제품을 찾을 수 있습니다. 다음 링크 중 하나를 선택하면 이 카테고리의 모든 제품 중 지정된 특성을 공유하는 제품이 나열된 제품 그룹 페이지가 표시됩니다.