Low

TEXAS INSTRUMENTS  TPS62125EVM-044  TPS62125 Buck Regulator Evaluation Module with Programmable Soft-Start

Technical Data Sheet (7.73MB) EN 모든 기술 문서 보기

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

TEXAS INSTRUMENTS TPS62125EVM-044
360°

제품 개요

The TPS62125EVM-044 is designed to help the user easily evaluate and test the operation and functionality of the TPS62125. The evaluation module converts a 4V to 17V input voltage to a regulated 3.3V output voltage that delivers 300mA. The TPS62125 device contains an adjustable enable threshold and adjustable hysteresis feature. Thus, the input voltage at which the device enables and disables is fully programmable by the user. In the evaluation module, the device is set to turn on at 6V and turn off at 4V. This feature can be bypassed by using jumper JP1, which overrides the programmed threshold voltages. The printed circuit board (PCB) for this evaluation module accommodates additional input and output capacitors, as well as a feed forward capacitor.
  • Wide input voltage range from 3V to 17V
  • Low power enable comparator with typically 6µA quiescent current
  • Adjustable enable threshold and hysteresis
  • Wide output voltage range from 1.2V to 10V
  • Quiescent current is typically 13µA
  • Advanced DCS control TM scheme
  • Up to 1MHz switch frequency
  • With DCS Control scheme, converter provides power save mode operation to maintain high efficiency

제품 정보

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
TPS62125
Kit Application Type:
Power Management
Application Sub Type:
Step Down Switching Regulator
Kit Contents:
Evaluation Board TPS62125
Product Range:
-
Automotive Qualification Standard:
-
Features:
Evaluation Module for TPS62125 Buck Regulator
SVHC:
No SVHC (15-Jun-2015)

유사 제품 찾기  공통 특성별 분류

애플리케이션

  • Power Management;
  • Alternative Energy;
  • Embedded Design & Development

법률 및 환경

원산지:
United States

최종후의 중요 제조 공정이 이루어진 국가

RoHS 준수:
관세 번호:
84733080
무게(kg):
.2

관련 제품

유사 제품

이 제품과 기능적으로 유사한 제품을 찾을 수 있습니다. 다음 링크 중 하나를 선택하면 이 카테고리의 모든 제품 중 지정된 특성을 공유하는 제품이 나열된 제품 그룹 페이지가 표시됩니다.