Low

TEXAS INSTRUMENTS  TPS65910A3A1RSL  PMU, 3BUCK, 2BOOST, 9LDO, 48VQFN

TEXAS INSTRUMENTS TPS65910A3A1RSL
Technical Data Sheet (8.20KB) EN 모든 기술 문서 보기

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제품 개요

The TPS65910A3A1RSL is an integrated Power Management IC dedicated to applications powered by one Li-Ion or Li-Ion polymer battery cell or 3-series Ni-MH cells or by a 5V input, it requires multiple power rails. The device provides three step-down converters, one step-up converter and eight LDOs and is designed to support the specific power requirements of OMAP-based applications. Two of the step-down converters provide power for dual processor cores and are controllable by a dedicated class-3 SmartReflex interface for optimum power savings. The third converter provides power for the I/Os and memory in the system. The device includes eight general-purpose LDOs providing a wide range of voltage and current capabilities. The LDOs are fully controllable by the I2C interface. In addition to the power resources, the device contains an embedded power controller (EPC) to manage the power sequencing requirements of the OMAP systems and an RTC.
  • Embedded power controller
  • SmartReflex compliant dynamic voltage management for processor cores
  • 8 LDO voltage regulators and one real-time clock (RTC) LDO (internal purpose)
  • One high-speed I2C interface for general-purpose control commands (CTL-I2C)
  • One high-speed I2C interface for SmartReflex class 3 controls and command (SR-I2C)
  • Two enable signals multiplexed with SR-I2C
  • Thermal shutdown protection and hot-die detection
  • One configurable GPIO
  • DC-DC switching synchronization through internal or external 3MHz clock

제품 정보

Supply Voltage:
5.5V
No. of Step-Down DC - DC Converters:
3
No. of LDO Regulators:
9
No. of Regulated Outputs:
11
Digital IC Case:
VQFN
No. of Pins:
48Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

유사 제품 찾기  공통 특성별 분류

애플리케이션

  • Portable Devices;
  • Power Management

법률 및 환경

MSL:
MSL 3 - 168 hours
원산지:
Malaysia

최종후의 중요 제조 공정이 이루어진 국가

RoHS 준수:
관세 번호:
85423990
무게(kg):
.001052

관련 제품

유사 제품

이 제품과 기능적으로 유사한 제품을 찾을 수 있습니다. 다음 링크 중 하나를 선택하면 이 카테고리의 모든 제품 중 지정된 특성을 공유하는 제품이 나열된 제품 그룹 페이지가 표시됩니다.