Low

TEXAS INSTRUMENTS  TXB0104RUTR  Voltage Level Translator, 4 Input, 4 ns, 1.2 V to 5.5 V, UQFN-12

TEXAS INSTRUMENTS TXB0104RUTR
Technical Data Sheet (11.25KB) EN 모든 기술 문서 보기

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제품 개요

The TXB0104RUTR is a 4-bit Bidirectional Voltage-level Shifter with auto direction sensing and ±15kV ESD protect. This non-inverting translator uses two separate configurable power-supply rails. The A port is designed to track VCCA and accepts any supply voltage from 1.2 to 3.6V. The B port is designed to track VCCB and accepts any supply voltage from 1.65 to 5.5V. This allows for universal low-voltage bidirectional translation between any of the 1.2, 1.5, 1.8, 2.5, 3.3 and 5V voltage nodes. VCCA should not exceed VCCB. When the output-enable (OE) input is low, all outputs are placed in the high-impedance state. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pull-down resistor. The minimum value of the resistor is determined by the current-sourcing capability of the driver.
  • 1.2 to 3.6V on A port and 1.65 to 5.5V on B port (VCCA <= VCCB)
  • VCC isolation feature - If either VCC input is at GND, all outputs are in the high-impedance state
  • OE input circuit referenced to VCCA
  • Low power consumption (5µA maximum ICC)
  • IOFF supports partial power-down-mode operation
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Green product and no Sb/Br
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

제품 정보

No. of Inputs:
4
Output Current:
-
Propagation Delay:
4ns
No. of Pins:
12Pins
Logic Case Style:
UQFN
Supply Voltage Min:
1.2V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Logic Type:
Voltage Level Translator
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

유사 제품 찾기  공통 특성별 분류

애플리케이션

  • Communications & Networking;
  • Portable Devices;
  • Consumer Electronics;
  • Computers & Computer Peripherals

법률 및 환경

MSL:
MSL 1 - Unlimited
원산지:
Thailand

최종후의 중요 제조 공정이 이루어진 국가

RoHS 준수:
관세 번호:
85423990
무게(kg):
.000053

대체품

Transceiver, Translating, 1.2 V to 3.6 V, XQFN-12

NXP

컷 테이프
326 재고

단가 기준

1+ ₩990 10+ ₩816 100+ ₩624 500+ ₩551 자세히…

구매

관련 제품

유사 제품

이 제품과 기능적으로 유사한 제품을 찾을 수 있습니다. 다음 링크 중 하나를 선택하면 이 카테고리의 모든 제품 중 지정된 특성을 공유하는 제품이 나열된 제품 그룹 페이지가 표시됩니다.