Low

TEXAS INSTRUMENTS  UCC27512DRST  IGBT/MOSFET Driver, Low Side, 4.5V-18V Supply, 8A Out, 13ns Delay, SON-6

TEXAS INSTRUMENTS UCC27512DRST
Technical Data Sheet (10.20KB) EN 모든 기술 문서 보기

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제품 개요

The UCC27512DRST is a single-channel high-speed low-side Gate-driver Device can effectively drive MOSFET and IGBT power switches. Using a design that inherently minimizes shoot-through current, UCC27512 is capable of sourcing and sinking high peak-current pulses into capacitive loads offering rail-to-rail drive capability and extremely small propagation delay, typically 13ns. It features a dual-input design which offers flexibility of implementing both inverting (IN-pin) and non-inverting (IN+ pin) configuration with the same device. Either IN+ or IN- pin can be used to control the state of the driver output. The unused input pin can be used for enable and disable functions. For safety purpose, internal pull-up and pull down resistors on the input pins ensure that outputs are held low when input pins are in floating condition. Hence the unused input pin is not left floating and must be properly biased to ensure that driver output is in enabled for normal operation.
  • Strong sink current offers enhanced immunity against Miller turn-ON
  • Split output configuration
  • Fast rise and fall time (9ns and 7ns typical)
  • Outputs held low during VDD-UVLO (ensures glitch-free operation at power up and power-down)
  • TTL and CMOS compatible input-logic threshold (independent of supply voltage)
  • Hysteretic-logic thresholds for high-noise immunity
  • Output held low when input pins are floating
  • Input pin absolute maximum voltage levels not restricted by VDD pin bias supply voltage
  • Green product and no Sb/Br

제품 정보

Driver Configuration:
Low Side
Peak Output Current:
8A
Supply Voltage Min:
4.5V
Supply Voltage Max:
18V
Driver Case Style:
SON
No. of Pins:
6Pins
Input Delay:
13ns
Output Delay:
13ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
140°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

유사 제품 찾기  공통 특성별 분류

애플리케이션

  • Power Management;
  • Motor Drive & Control;
  • Alternative Energy

법률 및 환경

MSL:
MSL 2 - 1 year
원산지:
Philippines

최종후의 중요 제조 공정이 이루어진 국가

RoHS 준수:
관세 번호:
85423990
무게(kg):
.001633

관련 제품

유사 제품

이 제품과 기능적으로 유사한 제품을 찾을 수 있습니다. 다음 링크 중 하나를 선택하면 이 카테고리의 모든 제품 중 지정된 특성을 공유하는 제품이 나열된 제품 그룹 페이지가 표시됩니다.