Low

TEXAS INSTRUMENTS  UCC27519DBVT  IGBT/MOSFET Driver, Low Side, 4.5V-18V Supply, 4A Out, 7ns Delay, SOT-23-5

TEXAS INSTRUMENTS UCC27519DBVT
Technical Data Sheet (10.25KB) EN 모든 기술 문서 보기

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제품 개요

The UCC27519DBVT is a single-channel high-speed low-side Gate Driver Device can effectively drive MOSFET and IGBT power switches. Using a design that inherently minimizes shoot-through current, it can source and sink high, peak-current pulses into capacitive loads offering rail-to-rail drive capability and extremely small propagation delay typically 17ns. It provides 4A source, 4A sink (symmetrical drive) peak-drive current capability at VDD=12V. It is designed to operate over a wide VDD range of 4.5 to 18V and a wide temperature range of -40 to 140°C. Internal under-voltage lockout (UVLO) circuitry on the VDD pin holds output low outside VDD operating range. The capability to operate at low voltage levels such as below 5V, along with best-in-class switching characteristics, is especially suited for driving emerging wide band-gap power switching devices such as GaN power semiconductor devices.
  • Gate-driver device offering superior replacement of NPN and PNP discrete solutions
  • Outputs held low during VDD-UVLO (ensures glitch-free operation at power up and power-down)
  • CMOS input logic threshold (function of supply voltage with hysteresis)
  • Hysteretic-logic thresholds for high noise immunity
  • EN pin for enable function (allowed to be no connect)
  • Output held low when input pins are floating
  • Input pin absolute maximum voltage levels not restricted by VDD pin bias supply voltage
  • 17ns Typical fast propagation delay
  • Green product and no Sb/Br

제품 정보

Driver Configuration:
Low Side
Peak Output Current:
4A
Supply Voltage Min:
4.5V
Supply Voltage Max:
18V
Driver Case Style:
SOT-23
No. of Pins:
5Pins
Input Delay:
8ns
Output Delay:
7ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
140°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

유사 제품 찾기  공통 특성별 분류

애플리케이션

  • Power Management;
  • Motor Drive & Control;
  • Alternative Energy

법률 및 환경

MSL:
MSL 1 - Unlimited
원산지:
Thailand

최종후의 중요 제조 공정이 이루어진 국가

RoHS 준수:
관세 번호:
85423990
무게(kg):
.000318

대체품

IGBT/MOSFET Driver, Low Side, 4.5V-18V Supply, 4A Out, 7ns Delay, SOT-23-5

TEXAS INSTRUMENTS

250 재고

단가 기준

250+ ₩1,314 500+ ₩1,161 750+ ₩1,017 1250+ ₩918 자세히…

구매

IGBT/MOSFET Driver, Low Side, 4.5V-18V Supply, 4A Out, 7ns Delay, SOT-23-5

TEXAS INSTRUMENTS

250 재고

단가 기준

250+ ₩1,314 500+ ₩1,161 750+ ₩1,017 1250+ ₩918 자세히…

구매

관련 제품

유사 제품

이 제품과 기능적으로 유사한 제품을 찾을 수 있습니다. 다음 링크 중 하나를 선택하면 이 카테고리의 모든 제품 중 지정된 특성을 공유하는 제품이 나열된 제품 그룹 페이지가 표시됩니다.