아래 강조 표시된 필드에 잘못된 문자가 포함된 값을 입력했습니다. 유효한 문자만 사용하여 선택을 수정하십시오.

 
 
Low

AMICUS18 - 

PIC18F25K20, ISCP, BOARD

AMICUS18 - PIC18F25K20, ISCP, BOARD

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제조업체:
AMICUS AMICUS
제조업체 부품 번호:
AMICUS18
주문 코드:
1818281
기술 데이터 시트:
AMICUS18   Datasheet
모든 기술 문서 보기

제품 개요

Amicus18 board is a world famous Arduino board. However the Amicus18 board uses a PICmicro microcontroller instead of an Atmel AVR type. It has exactly the same dimensions as the Arduino and all Arduino shields will physically fit on the Amicus18 board. The microcontroller used on the Amicus18 is the Microchip PIC18F25K20, it has 32768bytes of flash memory, 1536bytes RAM, & operates at 64MHz, which equates to 16 MIPS. There are 9- 10bit ADC inputs and two 10bit PWM outputs, comparators, a USART, SPI, I2C & 4 timers, each with various internal operations attached to them. Each of the microcontroller's I/O lines are brought out for use with external devices. Amicus18's microcontroller is also pre-programmed with a Boot loader that simplifies uploading of programs to the on-chip flash memory. Compared to other devices that typically need an external chip programmer, Amicus18 can be programmed via a USB cable that also serves as a means of power and communication to the board.
  • nine 10bit ADC inputs and two 10bit PWM outputs and 2 comparators
  • USART, SPI, I2C and four timers
  • Provides many features for authoring, modifying, compiling, deploying and debugging of program.
  • Board includes both 5-volt and 3-volt linear regulators
  • 16MHz crystal oscillator thus allowing 16mips (Million Instructions Per second) operation
  • Easily accessible at low-cost whilst being flexible and easy to use for professionals
  • Amicus18's MCU is pre-programmed with Boot loader, simplifies uploading of programs to flash memory
  • Communication with the Amicus18 board is through a USB interface
  • Dimensions are same as Arduino board
  • All Arduino shields will physically fit on the Amicus18 board

애플리케이션

Power Management, Communications & Networking, Wireless

제품 정보

:
Amicus
:
8bit
:
PIC18F2xxx
:
PIC
:
PIC18
:
AMICUS18
:
Board
:
-
유사 제품 찾기 위에서 특징을 선택하고 수정하여 비슷한 제품을 찾을 수 있습니다.

관련 제품

선택한 품목 비교

관련 검색

204 재고

재고가 소진될 때까지 주문 가능

3 - 4 영업일 배송용 재고 204
₩60,839

가격 책정을 사용할 수 없습니다. 고객 서비스 센터하십시오.

가격기준
주문 배수수량: 1 주문 최소수량: 1
수량 가격 가격
 
 
1+ ₩60,839
 
5+ ₩58,440
 
10+ ₩57,527