아래 강조 표시된 필드에 잘못된 문자가 포함된 값을 입력했습니다. 유효한 문자만 사용하여 선택을 수정하십시오.

 
 
Low

10127718-001LF - 

Contact, Minitek Pwr 3.0 10127718 Series, Socket, Crimp, 20 AWG, Tin Plated Contacts

10127718-001LF - Contact, Minitek Pwr 3.0 10127718 Series, Socket, Crimp, 20 AWG, Tin Plated Contacts

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제조업체 부품 번호:
10127718-001LF
주문 코드:
2751577
제품 범위
Minitek Pwr 3.0 10127718 Series
기술 데이터 시트:
10127718-001LF   Datasheet
모든 기술 문서 보기

제품 개요

The Minitek Pwr 3.0 series board or wire-to-board Connector designed for power application with current rating up to 5A per circuit. It is available for dual row and 2 to 24 circuits, for wire-to-wire and wire-to-board application. The crimp, snap-in header and receptacle contacts are used to terminate 30 to 20AWG wires. The header and receptacle housings allow wire-to-wire and wire-to-board configurations. Crimping and removal tools are available for wire harness assembly. Header assemblies for wire-to-board interconnections include vertical and right angle components. These wave soldering headers are available in through-hole configurations.
  • Fully isolated terminals
  • Prevents terminals from potential damage during operation
  • Positive locking on HSG with low thumb latch operation
  • Polarized mating geometry
  • Scoop-proof housings
  • Fully polarized housings
  • High retention force in HSG
  • Low insertion force for installation of crimped terminal
  • UL94V-0 Flammability
  • Vertical and right-angle PCB headers for wave soldering application
  • Interchangeable and compatible with Molex Micro-Fit™
  • Wire-to-wire free hanging headers and vertical or right-angle pin headers solution
  • Meet environmental, health and safety requirements
  • Flexible applications in various situations
  • Supports various 1.6mm PCB applications
  • Well secures terminals in housings
  • Prevents accidental mis-mating
  • 1000MR Insulation resistance (minimum)
  • 20mR Contact resistance (maximum)
  • 100 Cycles durability

애플리케이션

Consumer Electronics, Sensing & Instrumentation, Medical, Lighting, Communications & Networking, Computers & Computer Peripherals, Industrial

제품 정보

:
Minitek Pwr 3.0 10127718 Series
:
Socket
:
Crimp
:
20AWG
:
Tin Plated Contacts
:
FCI Minitek Pwr 3.0 10127716 Series Receptacle Housings
:
30AWG
:
Phosphor Bronze
유사 제품 찾기 위에서 특징을 선택하고 수정하여 비슷한 제품을 찾을 수 있습니다.

관련 제품

선택한 품목 비교

관련 검색

223 재고

3 - 4 영업일 배송용 재고 223
 
재고 및 리드 시간 확인

추가 재고는 19. 10. 7일에 시작하는 주에 입고 예정

₩53

가격 책정을 사용할 수 없습니다. 고객 서비스 센터하십시오.

가격기준
주문 배수수량: 50 주문 최소수량: 50
수량 가격 가격
 
 
50+ ₩53
 
500+ ₩44
 
1000+ ₩40
 
2500+ ₩36
 
5000+ ₩30
 
10000+ ₩29