아래 강조 표시된 필드에 잘못된 문자가 포함된 값을 입력했습니다. 유효한 문자만 사용하여 선택을 수정하십시오.

 
 
Low

10-638974-000 - 

Rectangular Power Connector, 2 Contacts, Amphe-PD Series, Cable Mount, Crimp, 13 mm, Plug

10-638974-000 - Rectangular Power Connector, 2 Contacts, Amphe-PD Series, Cable Mount, Crimp, 13 mm, Plug
10-638974-000 - Rectangular Power Connector, 2 Contacts, Amphe-PD Series, Cable Mount, Crimp, 13 mm, Plug

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제조업체:
AMPHENOL AMPHENOL
제조업체 부품 번호:
10-638974-000
주문 코드:
1281467
제품 범위
Amphe-PD Series
기술 데이터 시트:
10-638974-000   Datasheet
모든 기술 문서 보기

제품 개요

The Amphe-PD series rectangular Power Connector feature RADSOK technology, a terminal that features a stamped hyperbolic grid providing low insertion force, high amperage, high reliability and a longer cycle life. The Amphe-PD™ connector series is ideally suited for the datacom industry, as well as many other applications. The Amphe-PD™ connector generates more processing power with less heat than a similar-sized connector. The series produces greater amperage without wasting valuable space, offering a compact solution for datacom applications, which require small, yet powerful connectors. The Amphe-PD™ features a single position RADSOK® with moulded socket shell or a dual-position TUV touch-proof with a V0 rating. In addition, the RADSOK® in the Amphe-PD™ supports a 50 to 70A continuous duty rating. Amphenol's Amphe-PD™ series was developed with the ability to connect to wires, busbars, as well as circuit boards.
  • 100% Moulded housing
  • Integrated latching mechanism
  • Easy and tool-less assembly
  • Low insertion force
  • High reliability
  • High cycle durability
  • High ampacity
  • Tactile and audible locking
  • Proven metal clip contact retention on receptacles
  • TPA device on plug to insure socket locking

애플리케이션

Communications & Networking

제품 정보

:
2Contacts
:
Amphe-PD Series
:
Cable Mount
:
Crimp
:
13mm
:
Plug
:
Pin
:
-
:
Silver Plated Contacts
:
-
:
1Rows
유사 제품 찾기 위에서 특징을 선택하고 수정하여 비슷한 제품을 찾을 수 있습니다.

관련 검색

302 재고

재고가 소진될 때까지 주문 가능

1 - 2 영업일 배송용 재고 158
4 - 5 영업일 배송용 재고 144
₩36,114

가격 책정을 사용할 수 없습니다. 고객 서비스 센터하십시오.

가격기준
주문 배수수량: 1 주문 최소수량: 1
수량 가격 가격
 
 
1+ ₩36,114