아래 강조 표시된 필드에 잘못된 문자가 포함된 값을 입력했습니다. 유효한 문자만 사용하여 선택을 수정하십시오.

 
 
Low

ADIS16223/PCBZ - 

Breakout Board for Digital Tri Axial Vibration Sensor

ADIS16223/PCBZ - Breakout Board for Digital Tri Axial Vibration Sensor

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제조업체 부품 번호:
ADIS16223/PCBZ
주문 코드:
2377929
제품 범위
ADIS16223 Series
기술 데이터 시트:
ADIS16223/PCBZ   Datasheet
모든 기술 문서 보기

제품 개요

The ADIS16223/PCBZ is a "breakout board, " which provides ADIS16223CMLZ and interface PCB to simplify the process of "prototyping" during the early stages of system design and evaluation. The ADIS16223CMLZ is a fully integrated, Digital Tri axial Vibration Sensor/measurement/analysis system, which provides a serial peripheral interface (SPI) for all digital communications. It provides a flexible connector interface, with a with a dual row, 14pin connector. The interface PCB provides access to the ADIS16223CMLZ, using a dual row, 2mm pitch, 16pin connector that supports standard ribbon cable systems and hand soldering connection techniques. The interface PCB provides a mounting hole for ADIS16223CMLZ attachment, using a 10-32 machine screw. It also provides a set of holes for mounting the interface board to the system's frame, along with another set of holes that line up with M2x0.4mm tapped holes on the ADISUSBZ evaluation system board.
  • Easy connectivity and do not support stand alone functionality
  • Compact size minimizes the effect on the system and on sensor measurements
  • A stiff and thick PCB minimizes mechanical effects on sensor, delivering truer sensor measurements
  • Vibration sensing range of ±70 g
  • Wide bandwidth of 14KHz
  • Programmable digital filters, low pass/band pass options
  • 3 channels, 1024 samples each, 72.9KSPS sample rate
  • Capture modes for managing machine life
  • Digital temperature, power supply measurements
  • Programmable operation and control

애플리케이션

Industrial, System Monitoring, Sensing & Instrumentation, Security, Medical

경고

ESD sensitive device, take proper precaution while handling the device.

제품 정보

:
Sensing - Motion, Vibration, Shock
:
Analog Devices
:
ADIS16223
:
Vibration Sensor
:
Eval Board ADIS16223, Ribbon Connector, USB Cable
:
ADIS16223 Series
유사 제품 찾기 위에서 특징을 선택하고 수정하여 비슷한 제품을 찾을 수 있습니다.

관련 검색

더 이상 제조되지 않음

₩466,387

가격 책정을 사용할 수 없습니다. 고객 서비스 센터하십시오.

가격기준
주문 배수수량: 1 주문 최소수량: 1
수량 가격 가격
 
 
1+ ₩466,387