아래 강조 표시된 필드에 잘못된 문자가 포함된 값을 입력했습니다. 유효한 문자만 사용하여 선택을 수정하십시오.

 
 
Low

ADIS16228/PCBZ - 

Daughter Board, ADIS16228 Digital Triaxial Vibration Sensor, FFT Analysis and Storage

ADIS16228/PCBZ - Daughter Board, ADIS16228 Digital Triaxial Vibration Sensor, FFT Analysis and Storage

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제조업체 부품 번호:
ADIS16228/PCBZ
주문 코드:
2062023
제품 범위
ADIS16228 Series
기술 데이터 시트:
ADIS16228/PCBZ   Datasheet
모든 기술 문서 보기

제품 개요

The ADIS16228/PCBZ is an a "breakout board" which provides ADIS16228CMLZ and interface PCB to simplify the process of "prototyping" during the early stages of system design and evaluation. The ADIS16228CMLZ is a fully-integrated, vibration measurement/analysis system, which provides a serial peripheral interface (SPI) for all Digital communications. It provides a flexible connector interface, with a 15pin, edge-terminated connection, which minimizes board space, but does not support standard ribbon cable connections. The interface PCB provides access to the ADIS16228CMLZ, using a dual-row, 16pin connector, which supports standard ribbon cable systems and hand-soldering connection techniques. The interface PCB also provides two sets of mounting holes one set of holes for attaching the ADIS16228CMLZ to the interface PCB and another set of holes for mounting the interface board to the system's frame.
  • Frequency domain Triaxial vibration sensor
  • Flat frequency response up to 5KHz
  • Digital acceleration data of ±18g measurement range
  • Real time sample mode of 20.48kSPS in single axis
  • Capture sample modes of 20.48kSPS in three axes
  • FFT, 512 point, real valued, all three axes (x, y, z)
  • Storage of 14FFT records on all three axes (x, y, z)
  • It has programmable alarms with 6 spectral bands
  • Digital temperature and power supply measurements
  • It has manual capture mode for time domain data collection

애플리케이션

Industrial, System Monitoring, Sensing & Instrumentation, Medical, Security

제품 정보

:
Sensing - Motion, Vibration, Shock
:
Analog Devices
:
ADIS16228
:
Vibration Sensor
:
Evaluation Board ADIS16228
:
ADIS16228 Series
유사 제품 찾기 위에서 특징을 선택하고 수정하여 비슷한 제품을 찾을 수 있습니다.

관련 제품

선택한 품목 비교

관련 검색

더 이상 제조되지 않음

₩556,298

가격 책정을 사용할 수 없습니다. 고객 서비스 센터하십시오.

가격기준
주문 배수수량: 1 주문 최소수량: 1
수량 가격 가격
 
 
1+ ₩556,298