아래 강조 표시된 필드에 잘못된 문자가 포함된 값을 입력했습니다. 유효한 문자만 사용하여 선택을 수정하십시오.

 
 
Low

EVAL-ADT7470EBZ - 

Evaluation Board, Power Management, Temperature Sensor Hub & Fan Controller

EVAL-ADT7470EBZ - Evaluation Board, Power Management, Temperature Sensor Hub & Fan Controller

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제조업체 부품 번호:
EVAL-ADT7470EBZ
주문 코드:
1439130
제품 범위
ADT7470 Series
기술 데이터 시트:
EVAL-ADT7470EBZ   Datasheet
모든 기술 문서 보기

제품 개요

The EVAL-ADT7470EBZ is an evaluation board for temperature sensor hub and fan controller device ADT7470. The ADT7470 controller is a multichannel temperature sensor and PWM fan controller and fan speed monitor for noise sensitive systems requiring active system cooling. It is designed to interface directly to an I2C bus and control/monitor the fans using a service processor. The device can monitor up to ten temperature sensors. It can also monitor and control the speed of four fans so that they operate at the lowest possible speed for minimum acoustic noise. A FULL_SPEED input is provided to allow the fans to be "blasted" to 100% via external hardware control, under extreme thermal conditions or on system startup. An SMBALERT interrupt communicates error conditions such as fan under speed, fan failure to the system service processor. Individual error conditions can then be read from status registers over the I2C bus.
  • Monitors up to 10 remote temperature sensors
  • Monitors and controls speed of up to 4 fans independently
  • PWM outputs drive each fan under software control
  • Full speed input allows fans to be blasted 100% by external hardware
  • SMBALERT interrupt signals failures to system controller
  • Tristate ADDR pin allows up to 3 devices on a single bus
  • Temperature decoder interprets TMP05/TMP06 temperature sensors and communicates values over I2C bus
  • Limit comparison of all monitored values

애플리케이션

Industrial, Communications & Networking

제품 정보

:
Power Management
:
Analog Devices
:
ADT7470
:
Temperature Sensor Hub & Fan Controller
:
Evaluation Board ADT7470, USB Interface Cable, Software, Datasheet
:
ADT7470 Series
유사 제품 찾기 위에서 특징을 선택하고 수정하여 비슷한 제품을 찾을 수 있습니다.

관련 제품

선택한 품목 비교

관련 검색

더 이상 재고 없음

₩127,427

가격 책정을 사용할 수 없습니다. 고객 서비스 센터하십시오.

가격기준
주문 배수수량: 1 주문 최소수량: 1
수량 가격 가격
 
 
1+ ₩127,427