아래 강조 표시된 필드에 잘못된 문자가 포함된 값을 입력했습니다. 유효한 문자만 사용하여 선택을 수정하십시오.

 
 
Low

EVAL-CN0303-SDPZ - 

Evaluation Board, CN0303 MEMS based Vibration Analyzer with Frequency Response Compensation

EVAL-CN0303-SDPZ - Evaluation Board, CN0303 MEMS based Vibration Analyzer with Frequency Response Compensation
EVAL-CN0303-SDPZ - Evaluation Board, CN0303 MEMS based Vibration Analyzer with Frequency Response Compensation

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제조업체 부품 번호:
EVAL-CN0303-SDPZ
주문 코드:
2361285
기술 데이터 시트:
EVAL-CN0303-SDPZ   Datasheet
모든 기술 문서 보기

제품 개요

The EVAL-CN0303-SDPZ is a circuit evaluation board offers a high linearity, low noise, wide bandwidth vibration sensing solution. It is ideal for applications requiring a large dynamic range (±70g, ±250g or ±500g) and a flat frequency response from dc to 22KHz. This circuit evaluation board makes use of ADXL001 single axis accelerometer, AD8606 dual package op amp and AD7476 single channel, 1MSPS, 12bit ADC. The circuit provides a low power solution suitable for bearing analysis, engine monitoring and shock detection. The fifth generation iMEMs process enables the ADXL001 accelerometer to provide dynamic range that extends from ±70g to ±500g in combination with 22KHz of bandwidth. The AD8606 is a precision low noise dual op amp used to create an analog bi quad filter that flattens the output frequency response of the accelerometer. The ADXL001 output voltage is converted into a digital word by the AD7476 low power single channel 12bit SAR ADC.
  • High g MEMS based vibration analyzer
  • Flat response to 22KHz
  • 70g, 250g, and 500g range

애플리케이션

Automotive, Avionics, Building Automation, Test & Measurement, Motor Drive & Control, Automation & Process Control, Sensing & Instrumentation, Sensing & Instrumentation

목차

Circuit evaluation board, ADXL001 evaluation board, Ribbon cable, Software CD.

경고

ESD sensitive device, take proper precaution while handling the device.

제품 정보

:
Sensing - Motion, Vibration, Shock
:
Analog Devices
:
ADXL001, AD8606, AD7476
:
Vibration Sensor
:
Evaluation Board
:
-
유사 제품 찾기 위에서 특징을 선택하고 수정하여 비슷한 제품을 찾을 수 있습니다.

관련 제품

선택한 품목 비교

관련 검색

더 이상 재고 없음

₩97,614

가격 책정을 사용할 수 없습니다. 고객 서비스 센터하십시오.

가격기준
주문 배수수량: 1 주문 최소수량: 1
수량 가격 가격
 
 
1+ ₩97,614