아래 강조 표시된 필드에 잘못된 문자가 포함된 값을 입력했습니다. 유효한 문자만 사용하여 선택을 수정하십시오.

 
 
Low

IBM-MBED IOT STARTER KIT - 

Development Kit, MK64FN1M0VLL12 IoT Mbed MCU, 128 x 32 Graphics LCD, 5 Way Joystick, Speaker

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제조업체:
ARM ARM
제조업체 부품 번호:
IBM-MBED IOT STARTER KIT
주문 코드:
2468176
모든 기술 문서 보기

제품 개요

The IBM-MBED IOT STARTER KIT is an ARM and IBM bolster Internet of Things with cloud based mbed starter kit. The ARM has joined forces with IBM to launch its Internet of Things (IoT) mbed device platform as a starter kit with cloud support, offering developer tools with cloud based analytics. It provides the user with a slick experience, getting data from the onboard sensors into the IBM cloud within minutes. It is particularly suitable for developers with no specific experience in embedded or web development, as it provides a platform for learning new concepts and creating working prototypes. The infinite possibilities of cloud applications can be explored through IBM's production grade BlueMix platform, in which deployment and device management is as simple for one device as it is for one million. The starter kit hardware can be modified and extended to explore the device design space and a finalised design can be taken to production using the mbed SDK and HDK.
  • Mbed enabled NXP MK64FN1M0VLL12 Kinetis MCU with 120MHz frequency, 256KB RAM and 1MB FLASH
  • 128 x 32 graphics LCD
  • 5 way joystick
  • Two potentiometers
  • Two user pushbutton switches
  • Easy access to MCU input/output through Arduino R3 compatible I/O connectors
  • Dual role USB interface with micro-B USB connector
  • FXOS8700CQ accelerometer and magnetometer
  • Flexible power supply options

애플리케이션

Embedded Design & Development, Hobby & Education, Communications & Networking

목차

Mbed enabled MK64FN1M0VLL12 development board, mbed application shield.

제품 정보

:
NXP
:
32bit
:
Kinetis - K60
:
ARM
:
Cortex-M4
:
MK64FN1M0VLL12
:
mbed Enabled Dev Board MK64FN1M0VLL12, Application Shield
:
-
유사 제품 찾기 위에서 특징을 선택하고 수정하여 비슷한 제품을 찾을 수 있습니다.

관련 제품

선택한 품목 비교

관련 검색

더 이상 재고 없음

₩106,373

가격 책정을 사용할 수 없습니다. 고객 서비스 센터하십시오.

가격기준
주문 배수수량: 1 주문 최소수량: 1
수량 가격 가격
 
 
1+ ₩106,373