더 필요하세요?
수량 | 가격 |
---|---|
5+ | ₩549 |
10+ | ₩361 |
100+ | ₩213 |
500+ | ₩206 |
1000+ | ₩199 |
5000+ | ₩192 |
제품 개요
The IP4234CZ6 is a single USB 2.0 ESD Protection Device designed to protect input/output (I/O) USB 2.0 ports that are sensitive to capacitive loads, from being damaged by electrostatic discharge (ESD). The π-filter structure is implemented with a small series resistor to provide the necessary protection to signal and supply components from ESD voltages greater than ±8kV contact discharge according IEC 61000-4-2, level 4. The ESD protection is independent of the supply voltage due to the rail-to-rail diode architecture being connected to a Zener diode. It is fabricated using monolithic silicon technology and integrates two ultra-low capacitance π-filter ESD protection diodes plus a Zener diode.
- Simple, direct signal routing provides for high speed signal integrity
- Significant reduction in peak clamping and peak residual current
- Four low input capacitance (2.0pF typical) rail-to-rail ESD protection diodes
- Low voltage clamping due to an integrated Zener diode
- IEC 61000-4-5 15A Lightning (8/20μs) compliant
애플리케이션
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial, Medical
기술 사양
-
6Pins
100W
-
SOT-457
3V
IP423
No SVHC (21-Jan-2025)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hong Kong
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서