FCI Minitek MicroSpeed PCB Receptacles:
4개 제품을 찾았습니다.FCI Minitek MicroSpeed PCB Receptacles
FCI Basics Minitek MicroSpeed connector family with 1.00mm pitch supports high-speed data applications with up to 25Gb/s. These connectors feature a shielded design that provides superior EMC performance and significantly improved electromagnetic compatibility. The poka-yoke polarization prevents visual mismating, which makes it ideal for use in industrial environments.
- Supports high-speed performance up to 25Gb/s
- EMC shielding reduces coupling inductance, providing excellent electromagnetic compatibility
- Blind-mating feature
- Dual-beam contact with a robust design for customer application
- Supports multiple PCB orientation applications
- Vertical, right angle and combo solutions
- Licensed second source to ERNI with an exact mating cross-reference
- Lead-free and RoHS compliant
- Applications: Data communication, telecommunication, computing, Medical & Industrial automation
보기
구매자
엔지니어
제조업체
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Connector Mounting
Product Range
Contact Material
Contact Plating
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3559195 RoHS | AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩5,649 10+ ₩5,485 | Min: 1 / Mult: 1 | Board-to-Board | 1mm | 2Rows | 32Contacts | Surface Mount Straight | FCI Minitek MicroSpeed | Bronze | Gold over Palladium Nickel Plated Contacts | |||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩6,503 10+ ₩5,751 | Min: 1 / Mult: 1 | Board-to-Board | 1mm | 2Rows | 32Contacts | Surface Mount Right Angle | FCI Minitek MicroSpeed | Bronze | Gold over Palladium Nickel Plated Contacts | ||||
3558545 RoHS | AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Full Reel) 풀릴 포장 옵션 | 390+ ₩5,788 | Min: 390 / Mult: 390 | Board-to-Board | 1mm | 2Rows | 32Contacts | Surface Mount Straight | FCI Minitek MicroSpeed | Bronze | Gold over Palladium Nickel Plated Contacts | |||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Full Reel) 풀릴 포장 옵션 | 500+ ₩6,064 | Min: 500 / Mult: 500 | Board-to-Board | 1mm | 2Rows | 32Contacts | Surface Mount Right Angle | FCI Minitek MicroSpeed | Bronze | Gold over Palladium Nickel Plated Contacts |