더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩108,215 |
| 5+ | ₩108,187 |
| 10+ | ₩108,159 |
제품 정보
제품 개요
The San Ace B120 series Centrifugal Fan Blower with high air flow and high static pressure for communication equipment and information processing equipment become higher performance and higher speed, the insides of the equipment become higher heat and higher density. Therefore, cooling fans with high air flow and high static pressure are required. Sanyo Denki developed a 120mm sq. 32mm thick size high air flow and high static pressure blower with greatly improved performance compared to our conventional model. Furthermore, devices are rapidly lowering power consumption to help prevent global warming and therefore demand has also come for lower power consumption. There were some cases where the performance of our conventional model could not satisfy these demands.
- High air flow and high static pressure
- Low power consumption
- PWM control function
- 40000 hours at 60°C expected life
애플리케이션
Industrial, Thermal Management, HVAC
기술 사양
Centrifugal
DC
32mm
0.78m³/min
Ball Bearing
7.2W
-
24VDC
120mm
27.5CFM
52dBA
2 Lead Wires
Scircoco Ace 120
Lead (21-Jan-2025)
기술 문서 (1)
109BF24HA2의 대체 제품
1개 제품을 찾았습니다.
관련 제품
5개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Japan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서