제품 정보
제품 개요
AC244051 is a PIC16F1509-ICE processor extension pak is intended for those who wish to debug the PIC16F1509 family of microcontrollers in circuit, while freeing up I/O pins typically reserved for debugger use. The product is required for debugging the PIC16F1508/7/3/1 devices. The included SIL adapter interfaces the Processor Extension Pak with the MPLAB REAL ICE and MPLAB ICD 3 tools. The main product will interface directly with the PICkit 3 without the use of the SIL adapter.
애플리케이션
Embedded Design & Development
목차
Processor extension pak, SIL adapter, Two headers.
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
메모
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
기술 사양
Microchip
PIC16
PIC16F
Processor Extension Pak PIC16F1509-ICE, RJ11 Jack to SIL Adapter
No SVHC (10-Jun-2022)
PIC
PIC16F1509
PIC16F1509 Family Microcontrollers
-
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서