64 x 48 Pixels Graphic OLED Displays:
3개 제품을 찾았습니다.Find a huge range of 64 x 48 Pixels Graphic OLED Displays at element14 Korea. We stock a wide range of Graphic OLED Displays, such as 128 x 64 Pixels, 256 x 64 Pixels, 128 x 32 Pixels & 128 x 64 Graphic OLED Displays from the worlds top manufacturers including: Midas Displays & Mikroelektronika
보기
구매자
엔지니어
제조업체
Resolution
Display Appearance
Logic Voltage
Interface Type
Module Size
Operating Temperature Min
Operating Temperature Max
Display Construction
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩10,778 | Min: 1 / Mult: 1 | 64 x 48 Pixels | White on Black | 3V | I2C | 19.9mm x 23.1mm | -40°C | 80°C | COB | - | |||||
Each | 1+ ₩10,650 5+ ₩10,137 | Min: 1 / Mult: 1 | 64 x 48 Pixels | White on Black | 3.3V | I2C, SPI, 4/8-bit Parallel | 18.46mm x 18.1mm x 1.45mm | -40°C | 70°C | COG | ER-OLED0.66-1 Series | |||||
Each | 1+ ₩8,910 5+ ₩8,684 | Min: 1 / Mult: 1 | 64 x 48 Pixels | Yellow on Black | 3V | I2C, Parallel, SPI | 18.46mm x 18.1mm | -40°C | 80°C | TAB | - |