139 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩145,622 |
| 5+ | ₩134,103 |
| 10+ | ₩122,578 |
| 50+ | ₩116,246 |
제품 정보
제품 개요
The GU112X16G-7806A is a Dot Graphic VFD Module features high brightness blue-green display. The 4/8-bit parallel and serial bidirectional interfaces are 5V TTL/CMOS compatible. The command set is LCD compatible with extended graphic functions. It features LCD parallel/SPI/Async interface and scroll + image + fill commands. This module has a fast latching 8-bit data bus. The RS and R/W control lines should be set prior to the rising edge of the E enable line. Data is clocked in on the falling edge of the enable line. The busy line should be checked before sending data.
- ASCII+ Fonts
- 7806A LCD emulation + graphics
애플리케이션
Industrial
목차
VFD Module, Vacuum fluorescent display glass, VF drivers and Microcontroller ICs with refresh RAM, Character generator and Interface logic.
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
112 x 16
Dot Graphic
5.25V
-40°C
Parallel, Serial
No SVHC (14-Jun-2023)
11.45mm x 52.5mm
4.75V
250mA
85°C
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서