R41 Series Noise Suppression & Safety Capacitors:
56개 제품을 찾았습니다.R41 Series Noise Suppression & Safety Capacitors
KEMET's safety certified film capacitors are specifically designed for conducted emissions attenuation in AC line filtering applications. The self healing capability of film capacitors makes them a great choice for safety across power lines as well as having internationally recognized safety certifications.
- Automotive (AEC?Q200) grade
- Operating temperature range of ?40°C to +125°C
- Rated voltage: 300 VAC 50/60 Hz
- Capacitance range: 0.0022 ? 1 µF
- Self-healing properties
- Lead spacing: 10 ? 37.5 mm
- Class Y2/X1 (IEC 60384-14)
- Y2 Harsh Environment, Grade IIIB
- RoHS compliant and lead-free terminations
- Applications: EMI Suppression, Automotive
보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating Y
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ ₩623 100+ ₩529 800+ ₩356 1600+ ₩349 2400+ ₩342 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 20% | Y2 | Through Hole | 300VAC | 800V/µs | GRADE II (Test Condition A) | 10mm | -40°C | 110°C | R41 Series | AEC-Q200 | |||||
Each | 1+ ₩3,811 10+ ₩2,198 50+ ₩2,102 128+ ₩2,007 512+ ₩1,804 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 20% | Y2 | Through Hole | 300VAC | 400V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | R41 Series | AEC-Q200 | |||||
Each | 10+ ₩476 100+ ₩358 500+ ₩291 1000+ ₩272 2000+ ₩253 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 20% | Y2 | Through Hole | 300VAC | 800V/µs | GRADE II (Test Condition A) | 10mm | -40°C | 110°C | R41 Series | AEC-Q200 | |||||
Each | 1+ ₩3,305 10+ ₩1,997 50+ ₩1,871 200+ ₩1,744 600+ ₩1,322 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 20% | Y2 | Through Hole | 300VAC | 500V/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 110°C | R41 Series | AEC-Q200 | |||||
Each | 10+ ₩444 100+ ₩404 500+ ₩331 1800+ ₩267 3600+ ₩262 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 20% | Y2 | Through Hole | 300VAC | 800V/µs | GRADE II (Test Condition A) | 10mm | -40°C | 110°C | R41 Series | AEC-Q200 | |||||
Each | 10+ ₩948 50+ ₩909 100+ ₩870 500+ ₩757 1000+ ₩706 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 20% | Y2 | Through Hole | 300VAC | 600V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | R41 Series | AEC-Q200 | |||||
Each | 10+ ₩447 100+ ₩373 500+ ₩353 1300+ ₩282 2600+ ₩260 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 20% | Y2 | Through Hole | 300VAC | 800V/µs | GRADE II (Test Condition A) | 10mm | -40°C | 110°C | R41 Series | AEC-Q200 | |||||
Each | 10+ ₩245 100+ ₩218 500+ ₩174 1800+ ₩139 3600+ ₩137 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 20% | Y2 | Through Hole | 300VAC | 800V/µs | GRADE II (Test Condition A) | 10mm | -40°C | 110°C | R41 Series | AEC-Q200 | |||||
Each | 10+ ₩696 100+ ₩616 900+ ₩489 1800+ ₩457 2700+ ₩424 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 20% | Y2 | Through Hole | 300VAC | 600V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | R41 Series | AEC-Q200 | |||||
Each | 1+ ₩1,278 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 20% | Y2 | Through Hole | 300VAC | 500V/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 110°C | R41 Series | AEC-Q200 | |||||
Each | 10+ ₩503 100+ ₩456 500+ ₩374 1000+ ₩367 2000+ ₩331 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | Y2 | Through Hole | 300VAC | 600V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | R41 Series | AEC-Q200 | |||||
Each | 10+ ₩696 100+ ₩574 900+ ₩427 1800+ ₩421 2700+ ₩414 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 20% | Y2 | Through Hole | 300VAC | 600V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | R41 Series | AEC-Q200 | |||||
Each | 10+ ₩1,183 50+ ₩1,062 470+ ₩940 940+ ₩867 1410+ ₩850 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 20% | Y2 | Through Hole | 300VAC | 500V/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 110°C | R41 Series | AEC-Q200 | |||||
Each | 10+ ₩444 100+ ₩402 500+ ₩329 1000+ ₩309 2000+ ₩288 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 20% | Y2 | Through Hole | 300VAC | 600V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | R41 Series | AEC-Q200 | |||||
Each | 10+ ₩325 100+ ₩297 500+ ₩265 1000+ ₩251 2000+ ₩236 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 20% | Y2 | Through Hole | 300VAC | 800V/µs | GRADE II (Test Condition A) | 10mm | -40°C | 110°C | R41 Series | AEC-Q200 | |||||
Each | 10+ ₩475 100+ ₩430 500+ ₩353 1500+ ₩300 3000+ ₩293 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 20% | Y2 | Through Hole | 300VAC | 800V/µs | GRADE II (Test Condition A) | 10mm | -40°C | 110°C | R41 Series | AEC-Q200 | |||||
Each | 10+ ₩443 100+ ₩403 500+ ₩329 1800+ ₩267 3600+ ₩262 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 20% | Y2 | Through Hole | 300VAC | 800V/µs | GRADE II (Test Condition A) | 10mm | -40°C | 110°C | R41 Series | AEC-Q200 | |||||
Each | 10+ ₩425 100+ ₩384 500+ ₩314 1000+ ₩294 2000+ ₩274 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 20% | Y2 | Through Hole | 300VAC | 600V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | R41 Series | AEC-Q200 | |||||
Each | 10+ ₩472 100+ ₩430 500+ ₩326 1800+ ₩286 3600+ ₩281 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 20% | Y2 | Through Hole | 300VAC | 800V/µs | GRADE II (Test Condition A) | 10mm | -40°C | 110°C | R41 Series | AEC-Q200 | |||||
Each | 10+ ₩350 100+ ₩318 500+ ₩259 1000+ ₩245 2000+ ₩211 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 20% | Y2 | Through Hole | 300VAC | 600V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | R41 Series | AEC-Q200 | |||||
Each | 10+ ₩400 100+ ₩350 500+ ₩290 1800+ ₩260 3600+ ₩255 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 20% | Y2 | Through Hole | 300VAC | 800V/µs | GRADE II (Test Condition A) | 10mm | -40°C | 110°C | R41 Series | AEC-Q200 | |||||
Each | 10+ ₩985 50+ ₩938 300+ ₩890 600+ ₩889 1200+ ₩820 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 20% | Y2 | Through Hole | 300VAC | 500V/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 110°C | R41 Series | AEC-Q200 | |||||
Each | 10+ ₩856 100+ ₩784 500+ ₩661 1000+ ₩625 2000+ ₩610 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 20% | Y2 | Through Hole | 300VAC | 600V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | R41 Series | AEC-Q200 | |||||
Each | 10+ ₩518 100+ ₩472 500+ ₩336 1500+ ₩297 3000+ ₩292 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 20% | Y2 | Through Hole | 300VAC | 800V/µs | GRADE II (Test Condition A) | 10mm | -40°C | 110°C | R41 Series | AEC-Q200 | |||||
Each | 10+ ₩543 100+ ₩502 500+ ₩382 1200+ ₩353 2400+ ₩331 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 20% | Y2 | Through Hole | 300VAC | 800V/µs | GRADE II (Test Condition A) | 10mm | -40°C | 110°C | R41 Series | AEC-Q200 | |||||