R47 Series Noise Suppression & Safety Capacitors:
35개 제품을 찾았습니다.R47 Series Noise Suppression & Safety Capacitors
The R47 series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material that meets the requirements of UL 94 V-0. Automotive Grade devices (up to 22.5 mm lead spacing) meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements.
- Capacitance range: 0.0047 ? 2.2 µF
- Rated voltage: 440 VAC to 520VAC 50/60Hz
- Lead spacing: 10.0 ? 37.5 mm
- Capacitance tolerance: ±20%, ±10%
- RoHS compliant and lead-free terminations
- Operating temperature range of ?40°C to +110°C for 440VAC and ?40°C to +85°C for 520VAC
- X2 CLASS (IEC 60384-14)
- Self healing properties
- Approvals: ENEC, UL, cUL
- Applications: Electromagnetic interference (EMI) suppression
보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩2,809 10+ ₩1,539 50+ ₩1,415 288+ ₩1,290 576+ ₩1,221 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | X1 | Through Hole | 440VAC | 225V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | R47 Series | AEC-Q200 | |||||
Each | 1+ ₩2,166 10+ ₩1,147 50+ ₩1,066 200+ ₩984 600+ ₩891 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | X1 | Through Hole | 440VAC | 300V/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 110°C | R47 Series | AEC-Q200 | |||||
Each | 10+ ₩631 50+ ₩609 100+ ₩586 500+ ₩479 1000+ ₩449 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | X1 | Through Hole | 440VAC | 300V/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 110°C | R47 Series | AEC-Q200 | |||||
Each | 1+ ₩5,420 10+ ₩3,218 50+ ₩3,112 112+ ₩3,006 560+ ₩2,668 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | X1 | Through Hole | 440VAC | 225V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | R47 Series | AEC-Q200 | |||||
Each | 1+ ₩10,175 10+ ₩6,266 84+ ₩5,970 168+ ₩5,865 504+ ₩5,760 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | X1 | Through Hole | 440VAC | 150V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | R47 Series | AEC-Q200 | |||||
Each | 10+ ₩808 50+ ₩774 100+ ₩739 500+ ₩612 1000+ ₩570 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | X1 | Through Hole | 440VAC | 300V/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 85°C | R47 Series | AEC-Q200 | |||||
Each | 1+ ₩8,995 10+ ₩6,636 96+ ₩5,436 192+ ₩5,064 576+ ₩4,692 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | X1 | Through Hole | 440VAC | 150V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | R47 Series | AEC-Q200 | |||||
Each | 10+ ₩847 50+ ₩816 300+ ₩785 600+ ₩676 1200+ ₩629 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | X1 | Through Hole | 440VAC | 300V/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 110°C | R47 Series | AEC-Q200 | |||||
Each | 1+ ₩9,013 10+ ₩5,598 50+ ₩5,386 108+ ₩5,173 540+ ₩4,592 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | X1 | Through Hole | 440VAC | 150V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | R47 Series | AEC-Q200 | |||||
Each | 10+ ₩1,273 50+ ₩1,026 350+ ₩778 700+ ₩752 1050+ ₩726 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | X1 | Through Hole | 440VAC | 600V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | R47 Series | AEC-Q200 | |||||
Each | 10+ ₩1,089 50+ ₩987 300+ ₩884 600+ ₩820 1200+ ₩767 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | X1 | Through Hole | 440VAC | 300V/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 110°C | R47 Series | AEC-Q200 | |||||
Each | 10+ ₩909 100+ ₩833 700+ ₩626 1400+ ₩614 2100+ ₩601 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | X1 | Through Hole | 440VAC | 600V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | R47 Series | AEC-Q200 | |||||
Each | 10+ ₩351 100+ ₩318 500+ ₩259 1000+ ₩245 2000+ ₩199 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | X1 | Through Hole | 440VAC | 600V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | R47 Series | AEC-Q200 | |||||
Each | 10+ ₩314 100+ ₩266 500+ ₩216 1800+ ₩178 3600+ ₩175 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 10% | X1 | Through Hole | 440VAC | 750V/µs | GRADE II (Test Condition A) | 10mm | -40°C | 110°C | R47 Series | AEC-Q200 | |||||
Each | 1+ ₩2,823 10+ ₩2,618 50+ ₩2,413 408+ ₩2,207 816+ ₩2,002 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | X1 | Through Hole | 440VAC | 225V/µs | 0 | 27.5mm | -40°C | 110°C | R47 Series | AEC-Q200 | |||||
Each | 10+ ₩994 50+ ₩908 250+ ₩822 500+ ₩640 1000+ ₩603 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | X1 | Through Hole | 440VAC | 300V/µs | 0 | 22.5mm | -40°C | 110°C | R47 Series | AEC-Q200 | |||||
Each | 1+ ₩890 10+ ₩420 100+ ₩379 500+ ₩291 1000+ ₩271 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | X1 | Through Hole | 440VAC | 600V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 85°C | R47 Series | AEC-Q200 | |||||
Each | 1+ ₩734 10+ ₩355 100+ ₩318 500+ ₩259 1000+ ₩239 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | X1 | Through Hole | 440VAC | 600V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | R47 Series | AEC-Q200 | |||||
Each | 10+ ₩420 100+ ₩379 900+ ₩271 1800+ ₩267 2700+ ₩263 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | X1 | Through Hole | 440VAC | 600V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | R47 Series | AEC-Q200 | |||||
Each | 1+ ₩4,819 10+ ₩2,920 50+ ₩2,778 128+ ₩2,636 512+ ₩2,211 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | X1 | Through Hole | 440VAC | 225V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | R47 Series | AEC-Q200 | |||||
Each | 10+ ₩355 100+ ₩318 500+ ₩259 1000+ ₩239 2000+ ₩215 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | X1 | Through Hole | 440VAC | 600V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | R47 Series | AEC-Q200 | |||||
Each | 10+ ₩514 100+ ₩469 500+ ₩387 1200+ ₩355 2400+ ₩314 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 10000pF | ± 10% | X1 | Through Hole | 440VAC | 750V/µs | GRADE II (Test Condition A) | 10mm | -40°C | 110°C | R47 Series | AEC-Q200 | |||||
Each | 1+ ₩1,760 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | X1 | Through Hole | 440VAC | 600V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 85°C | R47 Series | AEC-Q200 | |||||
Each | 10+ ₩389 100+ ₩360 500+ ₩282 1200+ ₩263 2400+ ₩219 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | X1 | Through Hole | 440VAC | 750V/µs | GRADE II (Test Condition A) | 10mm | -40°C | 110°C | R47 Series | AEC-Q200 | |||||
Each | 10+ ₩578 100+ ₩473 700+ ₩372 1400+ ₩361 2100+ ₩350 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | X1 | Through Hole | 440VAC | 600V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 85°C | R47 Series | AEC-Q200 | |||||