R52 Series Noise Suppression & Safety Capacitors:
37개 제품을 찾았습니다.R52 Series Noise Suppression & Safety Capacitors
The R52 series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material that meets the requirements of UL 94 V-0. The R52 Series is ideal for harsh environmental conditions and meets the demanding Automotive Electronics Council's AEC-Q200 qualification requirements.
- Rated voltage: 310 VAC 50/60 Hz
- THB Grade IIB: 85°C, 85% RH, 500 hours at URAC acc. to IEC 60384-14
- Capacitance range: 0.047 ? 22 µF
- Lead spacing: 10.0 ? 37.5 mm
- Capacitance tolerance: ±20%, ±10%
- X2 CLASS (IEC 60384-14)
- Operating temperature range of ?40°C to +110°C
- Automotive (AEC-Q200) grade
- Approvals: ENEC, UL, cUL, CQC
- Application: Automotive, Industrial, Consumer, and Energy Applications
보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ ₩597 50+ ₩570 100+ ₩543 500+ ₩384 1800+ ₩342 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | X2 | Through Hole | 310VAC | 500V/µs | GRADE II (Test Condition B) | 10mm | -40°C | 110°C | R52 Series | AEC-Q200 | |||||
Each | 10+ ₩636 50+ ₩600 100+ ₩565 500+ ₩469 1000+ ₩417 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | X2 | Through Hole | 310VAC | 400V/µs | GRADE II (Test Condition B) | 15mm | -40°C | 110°C | R52 Series | AEC-Q200 | |||||
Each | 10+ ₩583 50+ ₩527 410+ ₩471 820+ ₩406 1230+ ₩399 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | X2 | Through Hole | 310VAC | 400V/µs | GRADE II (Test Condition B) | 15mm | -40°C | 110°C | R52 Series | AEC-Q200 | |||||
Each | 10+ ₩479 100+ ₩434 800+ ₩328 1600+ ₩312 2400+ ₩295 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | X2 | Through Hole | 310VAC | 400V/µs | GRADE II (Test Condition B) | 15mm | -40°C | 110°C | R52 Series | AEC-Q200 | |||||
Each | 1+ ₩2,424 10+ ₩1,297 50+ ₩1,187 300+ ₩1,077 600+ ₩1,076 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 20% | X2 | Through Hole | 310VAC | 200V/µs | GRADE II (Test Condition B) | 22.5mm | -40°C | 110°C | R52 Series | AEC-Q200 | |||||
Each | 1+ ₩4,411 10+ ₩2,428 50+ ₩2,220 176+ ₩1,845 528+ ₩1,707 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | X2 | Through Hole | 310VAC | 150V/µs | GRADE II (Test Condition B) | 27.5mm | -40°C | 110°C | R52 Series | AEC-Q200 | |||||
Each | 1+ ₩1,856 10+ ₩1,065 50+ ₩1,022 100+ ₩977 500+ ₩831 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | X2 | Through Hole | 310VAC | 200V/µs | GRADE II (Test Condition B) | 22.5mm | -40°C | 110°C | R52 Series | AEC-Q200 | |||||
Each | 1+ ₩2,837 10+ ₩1,750 50+ ₩1,616 288+ ₩1,482 576+ ₩1,475 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | X2 | Through Hole | 310VAC | 150V/µs | GRADE II (Test Condition B) | 27.5mm | -40°C | 110°C | R52 Series | AEC-Q200 | |||||
Each | 1+ ₩6,492 10+ ₩3,952 50+ ₩3,818 112+ ₩3,684 560+ ₩3,663 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | X2 | Through Hole | 310VAC | 150V/µs | GRADE II (Test Condition B) | 27.5mm | -40°C | 110°C | R52 Series | AEC-Q200 | |||||
Each | 10+ ₩687 50+ ₩657 100+ ₩626 520+ ₩522 1040+ ₩521 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | X2 | Through Hole | 310VAC | 400V/µs | GRADE II (Test Condition B) | 15mm | -40°C | 110°C | R52 Series | AEC-Q200 | |||||
Each | 10+ ₩600 50+ ₩573 100+ ₩545 500+ ₩453 1500+ ₩390 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | X2 | Through Hole | 310VAC | 500V/µs | GRADE II (Test Condition B) | 10mm | -40°C | 110°C | R52 Series | AEC-Q200 | |||||
Each | 1+ ₩2,343 10+ ₩1,235 50+ ₩1,123 408+ ₩1,010 816+ ₩1,001 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | X2 | Through Hole | 310VAC | 150V/µs | GRADE II (Test Condition B) | 27.5mm | -40°C | 110°C | R52 Series | AEC-Q200 | |||||
Each | 1+ ₩6,618 10+ ₩4,138 96+ ₩4,033 192+ ₩3,927 576+ ₩3,822 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition B) | 37.5mm | -40°C | 110°C | R52 Series | AEC-Q200 | |||||
Each | 1+ ₩2,668 10+ ₩1,454 50+ ₩1,340 250+ ₩1,225 500+ ₩1,156 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | X2 | Through Hole | 310VAC | 200V/µs | GRADE II (Test Condition B) | 22.5mm | -40°C | 110°C | R52 Series | AEC-Q200 | |||||
Each | 10+ ₩1,137 50+ ₩881 100+ ₩772 500+ ₩694 1000+ ₩647 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 20% | X2 | Through Hole | 310VAC | 200V/µs | GRADE II (Test Condition B) | 22.5mm | -40°C | 110°C | R52 Series | AEC-Q200 | |||||
Each | 10+ ₩352 100+ ₩318 500+ ₩259 1000+ ₩239 2000+ ₩233 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | X2 | Through Hole | 310VAC | 400V/µs | GRADE II (Test Condition B) | 15mm | -40°C | 110°C | R52 Series | AEC-Q200 | |||||
Each | 10+ ₩782 50+ ₩749 100+ ₩716 500+ ₩607 1000+ ₩564 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 310VAC | 200V/µs | GRADE II (Test Condition B) | 22.5mm | -40°C | 110°C | R52 Series | AEC-Q200 | |||||
Each | 1+ ₩11,876 10+ ₩7,950 72+ ₩7,904 144+ ₩7,858 504+ ₩7,812 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition B) | 37.5mm | -40°C | 110°C | R52 Series | AEC-Q200 | |||||
Each | 1+ ₩2,347 10+ ₩1,686 50+ ₩1,495 336+ ₩1,304 672+ ₩1,267 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | X2 | Through Hole | 310VAC | 150V/µs | GRADE II (Test Condition B) | 27.5mm | -40°C | 110°C | R52 Series | AEC-Q200 | |||||
Each | 1+ ₩14,724 10+ ₩10,274 60+ ₩9,722 120+ ₩9,169 540+ ₩9,098 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 22µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | 0 | 37.5mm | -40°C | 110°C | R52 Series | AEC-Q200 | |||||
Each | 10+ ₩812 50+ ₩778 100+ ₩743 500+ ₩626 1000+ ₩614 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 310VAC | 400V/µs | 0 | 15mm | -40°C | 110°C | R52 Series | AEC-Q200 | |||||
Each | 1+ ₩2,096 10+ ₩1,172 50+ ₩1,063 300+ ₩953 600+ ₩913 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 20% | X2 | Through Hole | 310VAC | 200V/µs | 0 | 22.5mm | -40°C | 110°C | R52 Series | AEC-Q200 | |||||
Each | 1+ ₩3,401 10+ ₩2,169 50+ ₩1,964 200+ ₩1,758 600+ ₩1,616 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 20% | X2 | Through Hole | 310VAC | 200V/µs | GRADE II (Test Condition B) | 22.5mm | -40°C | 110°C | R52 Series | AEC-Q200 | |||||
Each | 1+ ₩9,926 10+ ₩7,516 84+ ₩6,669 168+ ₩6,047 504+ ₩5,675 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition B) | 37.5mm | -40°C | 110°C | R52 Series | AEC-Q200 | |||||
Each | 1+ ₩2,030 10+ ₩1,542 50+ ₩1,366 300+ ₩1,241 600+ ₩1,164 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | X2 | Through Hole | 310VAC | 200V/µs | GRADE II (Test Condition B) | 22.5mm | -40°C | 110°C | R52 Series | AEC-Q200 | |||||