320µF Power Film Capacitors:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩144,780 5+ ₩131,378 10+ ₩126,389 | Min: 1 / Mult: 1 | Metallized PP | Can | 320µF | ± 10% | DC Link | Stud Mount - M6 | - | 1.3kV | Screw | 32mm | 15V/µs | 4.645kA | 68A | 1700µohm | 85mm | 180mm | - | C44U-T Series | -40°C | 85°C | |||||
Each | 1+ ₩131,704 9+ ₩115,241 18+ ₩95,485 54+ ₩93,576 108+ ₩91,666 | Min: 1 / Mult: 1 | Metallized PP | Can | 320µF | ± 5% | AC Filter | Stud Mount - M12 | 330V | 700V | Screw | 28mm | 12.5V/µs | - | 55A | 2000µohm | 65mm | 247mm | - | C44P-R Series | -25°C | 70°C | |||||
Each | 1+ ₩130,116 5+ ₩113,851 10+ ₩94,334 50+ ₩84,575 100+ ₩82,884 | Min: 1 / Mult: 1 | Metallized PP | Can | 320µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.1kV | Screw | 32mm | 9V/µs | 2.835kA | - | 2400µohm | 85mm | 124.5mm | 46A | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ ₩107,576 5+ ₩99,772 10+ ₩91,968 50+ ₩89,471 100+ ₩87,682 | Min: 1 / Mult: 1 | Metallized PP | Can | 320µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.3kV | Screw | 32mm | 15V/µs | 4.645kA | - | 1700µohm | 85mm | 178.5mm | 68A | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ ₩198,134 2+ ₩194,939 3+ ₩191,744 5+ ₩188,549 10+ ₩185,354 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Can | 320µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.2kV | Screw | 45mm | - | - | 47A | 5100µohm | 90mm | 170mm | - | 947C Series | -40°C | 85°C | |||||