350µF Power Film Capacitors:
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩284,028 5+ ₩248,524 10+ ₩212,940 | Min: 1 / Mult: 1 | Metallized PP | Can | 350µF | ± 10% | DC Link | Stud Mount - M6 | 1.8kV | Screw | 50mm | 10V/µs | 3.5kA | 60A | 1350µohm | 136mm | - | - | 134mm | - | C44U-T Series | -40°C | 85°C | |||||
4731619 | Each | 1+ ₩685,942 5+ ₩672,224 10+ ₩671,892 | Min: 1 / Mult: 1 | Bio-Based Polypropylene Film | - | 350µF | ± 10% | DC Link | Chassis Mount | 2.3kV | Screw | - | - | 5kA | - | - | - | 205mm | 90mm | 170mm | - | B25645A Series | -40°C | 75°C | ||||
Each | 1+ ₩255,991 5+ ₩223,992 10+ ₩185,594 50+ ₩166,394 100+ ₩163,067 | Min: 1 / Mult: 1 | Metallized PP | Can | 350µF | ± 10% | DC Link | Stud Mount - M12 | 900V | Screw | 31.7mm | 7V/µs | 2.45kA | - | 3000µohm | 85mm | - | - | 146mm | 60A | 0 | - | 90°C | |||||
Each | 1+ ₩221,875 8+ ₩194,141 12+ ₩160,860 52+ ₩144,219 100+ ₩133,125 | Min: 1 / Mult: 1 | Metallized PP | Can | 350µF | ± 10% | DC Link | Stud Mount - M12 | 1.8kV | Screw | 50mm | 10V/µs | 3.5kA | 60A | 1350µohm | 136mm | - | - | 131mm | - | C44U-M Series | -40°C | 85°C | |||||