55µF Power Film Capacitors:

16개 제품을 찾았습니다.
Find a huge range of 55µF Power Film Capacitors at element14 Korea. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.1µF & 1.5µF Power Film Capacitors from the worlds top manufacturers including: Kemet & Panasonic
보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
3528749

RoHS

Each
1+
₩19,074
18+
₩17,170
54+
₩15,265
108+
₩13,738
504+
₩13,659
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
960A
33.9A
-
57.5mm
45mm
56mm
C4AF Series
-55°C
105°C
AEC-Q200
3372955

RoHS

Each
1+
₩10,234
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
825A
20.1A
8000µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
4069440

RoHS

Each
1+
₩17,378
10+
₩16,092
50+
₩15,656
100+
₩14,922
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
15V/µs
825A
23A
4100µohm
57.5mm
30mm
45mm
0
-55°C
105°C
AEC-Q200
3680013

RoHS

Each
1+
₩25,561
18+
₩17,875
54+
₩17,523
108+
₩17,171
504+
₩16,122
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
11V/µs
595A
32.5A
3000µohm
57.5mm
45mm
56mm
0
-55°C
105°C
AEC-Q200
3677999

RoHS

Each
1+
₩20,985
27+
₩14,465
54+
₩14,176
108+
₩13,887
513+
₩13,873
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
-
15V/µs
825A
23A
4500µohm
57.5mm
30mm
45mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
3678010

RoHS

Each
1+
₩25,860
23+
₩18,998
69+
₩17,410
115+
₩15,822
506+
₩15,506
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
15V/µs
825A
26.4A
4000µohm
57.5mm
35mm
50mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
4177991

RoHS

Each
1+
₩29,516
3+
₩26,180
5+
₩22,844
10+
₩19,508
20+
₩19,118
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
1.21kA
26.2A
6300µohm
57.5mm
35mm
50mm
EZPV Series
-40°C
105°C
AEC-Q200
4177992

RoHS

Each
1+
₩29,516
3+
₩26,180
5+
₩22,844
10+
₩19,508
20+
₩19,118
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
1.21kA
26.2A
6300µohm
57.5mm
35mm
50mm
EZPV Series
-40°C
105°C
-
3372944

RoHS

Each
1+
₩26,340
5+
₩21,366
10+
₩16,392
20+
₩16,387
40+
₩16,382
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.375kA
22A
4500µohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
-
3372988

RoHS

Each
1+
₩32,168
3+
₩28,558
5+
₩24,947
10+
₩21,336
20+
₩20,910
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
1.21kA
26.2A
6300µohm
57.5mm
35mm
50mm
EZPV Series
-40°C
105°C
-
3373027

RoHS

Each
1+
₩26,340
5+
₩21,239
10+
₩16,137
20+
₩15,693
40+
₩15,249
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.375kA
22A
4500µohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
AEC-Q200
2709779

RoHS

Each
1+
₩32,422
23+
₩28,992
69+
₩26,565
115+
₩24,138
253+
₩23,656
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
9V/µs
485A
19A
3600µohm
57.5mm
35mm
50mm
C4AE Series
-40°C
85°C
-
2846468

RoHS

Each
1+
₩22,040
23+
₩14,954
69+
₩14,737
115+
₩14,519
506+
₩13,605
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
9V/µs
485A
26.4A
3600µohm
57.5mm
35mm
50mm
0
-55°C
105°C
AEC-Q200
3373070

RoHS

Each
1+
₩28,467
3+
₩26,020
5+
₩23,573
10+
₩21,126
20+
₩20,704
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
1.21kA
26.2A
6300µohm
57.5mm
35mm
50mm
EZPV Series
-40°C
105°C
AEC-Q200
3373038

RoHS

Each
1+
₩23,598
3+
₩20,717
5+
₩17,836
10+
₩14,954
20+
₩14,655
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
825A
20.1A
8000µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
3678061

RoHS

Each
1+
₩22,174
23+
₩15,043
69+
₩14,938
115+
₩14,833
506+
₩14,512
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
Radial Leaded
-
15V/µs
825A
26.4A
3600µohm
57.5mm
35mm
50mm
C4AU Series
-55°C
105°C
AEC-Q200
16개 품목 1-16개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account