600µF Power Film Capacitors:

5개 제품을 찾았습니다.
Find a huge range of 600µF Power Film Capacitors at element14 Korea. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.1µF & 1.5µF Power Film Capacitors from the worlds top manufacturers including: Kemet, Epcos & Cornell Dubilier
보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
2808961

RoHS

Each
1+
₩200,933
5+
₩195,588
10+
₩190,243
Min: 1 / Mult: 1
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
31.7mm
7V/µs
4.2kA
-
2200µohm
85mm
146mm
58A
C44U Series
-
90°C
3760221

RoHS

Each
1+
₩137,536
8+
₩137,077
12+
₩136,617
52+
₩136,158
100+
₩135,698
Min: 1 / Mult: 1
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M12
1.3kV
-
Screw
50mm
7V/µs
4kA
60A
1200µohm
136mm
131mm
-
C44U-M Series
-40°C
85°C
4176429

RoHS

Each
1+
₩148,402
5+
₩145,412
10+
₩142,421
50+
₩139,430
100+
₩136,439
Min: 1 / Mult: 1
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M6
900V
0
Screw
32mm
6V/µs
3.505kA
49A
0
85mm
146mm
-
C44U-T Series
-40°C
85°C
4382299

RoHS

Each
1+
₩261,733
5+
₩229,016
10+
₩189,756
Min: 1 / Mult: 1
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M12
1.2kV
GRADE II (Test Condition A)
-
50mm
-
9.6kA
85A
1200µohm
116mm
151mm
-
B25695 Series
-40°C
105°C
1544975

RoHS

CORNELL DUBILIER
Each
1+
₩260,474
2+
₩255,909
3+
₩251,343
5+
₩246,777
10+
₩242,211
가격 더 알아보기
Min: 1 / Mult: 1
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M12
800V
-
Screw
45mm
-
-
58A
3100µohm
90mm
145mm
-
947C Series
-40°C
85°C
5개 품목 1-5개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account