70µF Power Film Capacitors:
14개 제품을 찾았습니다.Find a huge range of 70µF Power Film Capacitors at element14 Korea. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.1µF & 1.5µF Power Film Capacitors from the worlds top manufacturers including: Kemet, Multicomp Pro, Panasonic, Vishay & Kyocera Avx
보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩18,010 36+ ₩11,912 72+ ₩11,770 108+ ₩11,628 504+ ₩10,803 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 37.5mm | 7V/µs | 464A | 29.1A | 2100µohm | - | 42mm | 30mm | 45mm | - | 0 | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩24,440 36+ ₩15,604 72+ ₩15,350 108+ ₩15,304 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | DC Link | Through Hole | - | 450V | - | Radial Leaded | - | 30V/µs | 2.1kA | 29.1A | 2300µohm | - | 42mm | 30mm | 45mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩60,764 2+ ₩57,694 3+ ₩54,623 | Min: 1 / Mult: 1 | Metallized PP | Can | 70µF | ± 10% | DC Link | Panel Mount | - | 800V | - | Screw | 45mm | - | - | 86A | - | 85mm | - | - | - | - | MP SD Series | -40°C | 105°C | - | |||||
Each | 1+ ₩123,291 | Min: 1 / Mult: 1 | Metallized PP | Can | 70µF | ± 10% | DC Link | Panel Mount | - | 800V | - | Screw | 45mm | - | - | 86A | - | 85mm | - | - | - | - | MP SD Series | -40°C | 105°C | - | |||||
Each | 1+ ₩36,925 2+ ₩32,935 3+ ₩29,524 5+ ₩26,730 10+ ₩25,420 | Min: 1 / Mult: 1 | Metallized PP | Can | 70µF | ± 10% | DC Link | Through Hole | - | 600V | - | PC Pin | - | 22V/µs | - | - | 6500µohm | 50.8mm | - | - | - | 13A | MP SD Series | -40°C | 85°C | - | |||||
Each | 1+ ₩44,865 2+ ₩39,989 3+ ₩35,865 5+ ₩32,473 10+ ₩31,375 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Can | 70µF | ± 5% | DC Link | Stud Mount - M12 | 480V | 1.12kV | - | Screw | 25mm | - | 800A | - | 5600µohm | 76mm | - | - | 140mm | - | MP HDAT Series | -40°C | 85°C | - | |||||
Each | 1+ ₩20,507 3+ ₩19,992 5+ ₩19,477 10+ ₩18,962 20+ ₩18,583 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 1.05kA | 22.8A | 6600µohm | - | 57.5mm | 30mm | 51mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ ₩21,096 3+ ₩20,989 5+ ₩20,882 10+ ₩20,775 20+ ₩20,668 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 70µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | 52.5mm | - | - | - | - | - | 57.5mm | 35mm | 50mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 1+ ₩21,186 2+ ₩19,714 3+ ₩18,242 5+ ₩16,770 10+ ₩15,298 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | 0 | Through Hole | - | 900V | GRADE III (Test Condition B) | - | 52.5mm | 20V/µs | 1.4kA | 33.7A | 3400µohm | - | 57.5mm | 45mm | 65mm | - | FE Series | -40°C | 125°C | - | |||||
Each | 1+ ₩140,504 9+ ₩122,941 18+ ₩101,865 54+ ₩95,393 108+ ₩93,486 | Min: 1 / Mult: 1 | Metallized PP | Can | 70µF | ± 5% | AC Filter | Stud Mount - M12 | 480V | 1.1kV | - | Screw | 35mm | 20V/µs | - | 50A | 1400µohm | 75mm | - | - | 147mm | - | C44P-R Series | -25°C | 70°C | - | |||||
Each | 1+ ₩24,242 30+ ₩16,751 60+ ₩16,437 120+ ₩16,122 510+ ₩16,017 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition B) | Radial Leaded | - | 30V/µs | 2.1kA | 32.5A | 1800µohm | - | 42mm | 33mm | 48mm | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩26,564 3+ ₩23,518 5+ ₩20,472 10+ ₩17,426 20+ ₩17,078 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 1.05kA | 22.8A | 6600µohm | - | 57.5mm | 30mm | 51mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩34,221 5+ ₩29,943 10+ ₩24,811 20+ ₩22,244 40+ ₩20,533 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1.75kA | 23.4A | 3600µohm | - | 42mm | 38mm | 52.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩36,815 5+ ₩32,213 10+ ₩26,691 20+ ₩23,930 40+ ₩22,089 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1.75kA | 23.4A | 3600µohm | - | 42mm | 38mm | 52.5mm | - | EZPV Series | -40°C | 105°C | - | |||||