B25695 Series Power Film Capacitors:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩230,255 2+ ₩180,584 3+ ₩157,796 5+ ₩154,532 10+ ₩145,009 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Can | 380µF | ± 10% | DC Link | Stud Mount - M12 | 900V | GRADE II (Test Condition A) | 32mm | 2.6kA | 65A | 1600µohm | 85mm | 95mm | B25695 Series | -40°C | 105°C | |||||
Each | 1+ ₩261,733 5+ ₩229,016 10+ ₩189,756 | Min: 1 / Mult: 1 | Metallized PP | Can | 600µF | ± 10% | DC Link | Stud Mount - M12 | 1.2kV | GRADE II (Test Condition A) | 50mm | 9.6kA | 85A | 1200µohm | 116mm | 151mm | B25695 Series | -40°C | 105°C | |||||
Each | 1+ ₩160,761 2+ ₩140,666 3+ ₩116,552 5+ ₩104,495 10+ ₩96,457 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Can | 290µF | ± 10% | DC Link | Stud Mount - M12 | 1kV | GRADE II (Test Condition A) | 32mm | 2.2kA | 60A | 1700µohm | 85mm | 95mm | B25695 Series | -40°C | 105°C | |||||
Each | 1+ ₩309,887 5+ ₩271,152 10+ ₩224,668 | Min: 1 / Mult: 1 | Metallized PP | Can | 1150µF | ± 10% | DC Link | Stud Mount - M12 | 900V | GRADE II (Test Condition A) | 50mm | 9.6kA | 95A | 1000µohm | 116mm | 151mm | B25695 Series | -40°C | 105°C | |||||
Each | 1+ ₩331,911 2+ ₩260,312 3+ ₩227,463 5+ ₩222,757 10+ ₩209,031 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Can | 580µF | ± 10% | DC Link | Stud Mount - M12 | 900V | GRADE II (Test Condition A) | 32mm | 4.8kA | 80A | 1200µohm | 85mm | 151mm | B25695 Series | -40°C | 105°C | |||||