B32320I Series Power Film Capacitors:
11개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩6,241 5+ ₩5,412 10+ ₩4,582 20+ ₩4,308 40+ ₩4,034 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Can | 15µF | ± 10% | DC Link | Through Hole | 800V | PC Pin | 330A | 20A | 3800µohm | 35mm | 53mm | B32320I Series | -40°C | 105°C | |||||
Each | 1+ ₩5,726 10+ ₩4,674 | Min: 1 / Mult: 1 | Metallized PP | Can | 9.5µF | ± 10% | DC Link | Through Hole | 1.1kV | PC Pin | 380A | 16.4A | 5200µohm | 35mm | 53mm | B32320I Series | -40°C | 105°C | |||||
Each | 1+ ₩5,678 10+ ₩4,894 50+ ₩4,008 100+ ₩3,994 200+ ₩3,915 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Can | 20µF | ± 10% | DC Link | Through Hole | 450V | PC Pin | 400A | 20A | 3800µohm | 35mm | 53mm | B32320I Series | -40°C | 105°C | |||||
Each | 1+ ₩8,326 5+ ₩6,617 10+ ₩4,908 20+ ₩4,801 40+ ₩4,693 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Can | 6.5µF | ± 10% | DC Link | Through Hole | 1.3kV | PC Pin | 390A | 16.4A | 4900µohm | 35mm | 53mm | B32320I Series | -40°C | 105°C | |||||
Each | 1+ ₩12,133 10+ ₩8,550 50+ ₩6,389 100+ ₩6,275 200+ ₩6,162 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Can | 27µF | ± 10% | DC Link | Through Hole | 450V | PC Pin | 540A | 20A | 4000µohm | 35mm | 53mm | B32320I Series | -40°C | 105°C | |||||
Each | 1+ ₩18,417 3+ ₩17,334 5+ ₩16,251 10+ ₩15,167 20+ ₩14,084 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Can | 110µF | ± 10% | DC Link | Through Hole | 800V | PC Pin | 1kA | 22A | 5000µohm | 50mm | 95mm | B32320I Series | -40°C | 105°C | |||||
Each | 1+ ₩16,765 3+ ₩15,723 5+ ₩14,681 10+ ₩13,638 20+ ₩12,596 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Can | 88µF | ± 10% | DC Link | Through Hole | 450V | PC Pin | 1.75kA | 27.6A | 2400µohm | 50mm | 57mm | B32320I Series | -40°C | 105°C | |||||
Each | 1+ ₩17,784 3+ ₩17,621 5+ ₩17,458 10+ ₩17,294 20+ ₩15,760 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Can | 66µF | ± 10% | DC Link | Through Hole | 1.3kV | PC Pin | 1.65kA | 23A | 5000µohm | 50mm | 120mm | B32320I Series | -40°C | 105°C | |||||
Each | 1+ ₩14,401 3+ ₩13,206 5+ ₩12,011 10+ ₩10,815 20+ ₩10,599 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Can | 21µF | ± 10% | DC Link | Through Hole | 1.3kV | PC Pin | 1.26kA | 20A | 5000µohm | 50mm | 57mm | B32320I Series | -40°C | 105°C | |||||
Each | 1+ ₩27,691 3+ ₩25,685 5+ ₩23,679 10+ ₩21,672 20+ ₩21,239 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Can | 150µF | ± 10% | DC Link | Through Hole | 800V | PC Pin | 1.1kA | 23A | 5000µohm | 50mm | 120mm | B32320I Series | -40°C | 105°C | |||||
Each | 1+ ₩30,398 3+ ₩28,359 5+ ₩26,320 10+ ₩24,281 20+ ₩22,242 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Can | 200µF | ± 10% | DC Link | Through Hole | 450V | PC Pin | 1.4kA | 25A | 4000µohm | 50mm | 95mm | B32320I Series | -40°C | 105°C | |||||