B32778 Series Power Film Capacitors:
8개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩18,346 5+ ₩17,366 10+ ₩16,386 20+ ₩15,406 40+ ₩14,426 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | 920V | - | PC Pin | 52.5mm | 35V/µs | 6700µohm | 57.5mm | 30mm | 45mm | B32778 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩20,945 3+ ₩20,037 5+ ₩19,129 10+ ₩18,220 20+ ₩17,312 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | 800V | - | PC Pin | 52.5mm | 22V/µs | 4300µohm | 57.5mm | 38mm | 57.5mm | B32778 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩15,404 3+ ₩14,096 5+ ₩12,788 10+ ₩11,479 20+ ₩11,250 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | 1kV | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 35V/µs | 6200µohm | 57.5mm | 35mm | 50mm | B32778 Series | -40°C | 105°C | - | |||||
Each | 1+ ₩25,261 3+ ₩24,756 5+ ₩24,251 10+ ₩23,746 20+ ₩23,241 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 15V/µs | 5100µohm | 57.5mm | 35mm | 50mm | B32778 Series | -40°C | 105°C | - | |||||
Each | 1+ ₩13,590 5+ ₩12,687 10+ ₩11,784 20+ ₩10,880 40+ ₩9,977 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 15V/µs | 6300µohm | 57.5mm | 30mm | 45mm | B32778 Series | -40°C | 105°C | - | |||||
Each | 1+ ₩35,833 2+ ₩33,246 3+ ₩30,658 5+ ₩28,071 10+ ₩25,483 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 35V/µs | 6200µohm | 57.5mm | 35mm | 50mm | B32778 Series | -40°C | 105°C | - | |||||
Each | 1+ ₩43,844 2+ ₩34,386 3+ ₩30,047 5+ ₩29,426 10+ ₩27,612 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 110µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 14V/µs | 3900µohm | 57.5mm | 35mm | 50mm | B32778 Series | -40°C | 105°C | - | |||||
Each | 1+ ₩25,890 2+ ₩20,305 3+ ₩17,743 5+ ₩17,376 10+ ₩16,305 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 35V/µs | 8200µohm | 57.5mm | 30mm | 45mm | B32778 Series | -40°C | 105°C | - | |||||