B32778Z Series Power Film Capacitors:
8개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩51,350 5+ ₩40,273 10+ ₩35,191 25+ ₩34,463 50+ ₩32,339 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 170µF | ± 10% | DC Link | Through Hole | 500V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 14V/µs | 36.5A | 2600µohm | 57.5mm | 45mm | 57mm | B32778Z Series | -40°C | 105°C | |||||
Each | 1+ ₩27,741 5+ ₩21,757 10+ ₩19,011 25+ ₩18,618 50+ ₩17,471 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 80µF | ± 10% | DC Link | Through Hole | 600V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 14V/µs | 25.5A | 4400µohm | 57.5mm | 35mm | 50mm | B32778Z Series | -40°C | 105°C | |||||
Each | 1+ ₩31,892 5+ ₩25,012 10+ ₩21,856 20+ ₩21,404 40+ ₩20,085 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 5% | DC Link | Through Hole | 900V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 22V/µs | 24.5A | 4900µohm | 57.5mm | 38mm | 57.5mm | B32778Z Series | -40°C | 105°C | |||||
Each | 1+ ₩24,568 5+ ₩19,268 10+ ₩16,837 25+ ₩16,489 50+ ₩15,473 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | 900V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 22V/µs | 22.5A | 5600µohm | 57.5mm | 35mm | 50mm | B32778Z Series | -40°C | 105°C | |||||
Each | 1+ ₩20,195 3+ ₩19,158 5+ ₩18,121 10+ ₩17,083 20+ ₩16,046 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | DC Link | Through Hole | 500V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 14V/µs | 26A | 4300µohm | 57.5mm | 35mm | 50mm | B32778Z Series | -40°C | 105°C | |||||
Each | 1+ ₩34,689 5+ ₩27,206 10+ ₩23,773 25+ ₩23,281 50+ ₩21,846 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 40V/µs | 27.5A | 4800µohm | 57.5mm | 45mm | 57mm | B32778Z Series | -40°C | 105°C | |||||
Each | 1+ ₩35,186 5+ ₩27,596 10+ ₩24,113 25+ ₩23,614 50+ ₩22,159 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 40V/µs | 27.5A | 4800µohm | 57.5mm | 45mm | 57mm | B32778Z Series | -40°C | 105°C | |||||
Each | 1+ ₩44,424 5+ ₩34,841 10+ ₩30,445 25+ ₩29,815 50+ ₩27,978 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 90µF | ± 10% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 15V/µs | 32.5A | 3500µohm | 57.5mm | 45mm | 57mm | B32778Z Series | -40°C | 105°C | |||||