C9T Series Power Film Capacitors:
12개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
dv/dt Rating
RMS Current (Irms)
Product Diameter
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩142,913 5+ ₩125,049 12+ ₩103,612 60+ ₩92,893 108+ ₩91,036 | Min: 1 / Mult: 1 | Metallized PP | Can | 77µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | Terminal Block | 30V/µs | 23A | 75mm | 230mm | 12.5kvar @ 50Hz | C9T Series | -25°C | 55°C | |||||
Each | 1+ ₩92,914 5+ ₩91,193 12+ ₩89,471 60+ ₩85,223 108+ ₩82,104 | Min: 1 / Mult: 1 | Metallized PP | Can | 68.5µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 440V | Terminal Block | 30V/µs | 21A | 75mm | 230mm | 12.5kvar @ 50Hz | C9T Series | -25°C | 55°C | |||||
Each | 1+ ₩120,077 5+ ₩105,068 12+ ₩87,056 60+ ₩78,050 108+ ₩76,489 | Min: 1 / Mult: 1 | Metallized PP | Can | 31.1µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | Terminal Block | 30V/µs | 9A | 75mm | 160mm | 5kvar @ 50Hz | C9T Series | -25°C | 55°C | |||||
Each | 1+ ₩150,299 5+ ₩131,512 12+ ₩108,967 60+ ₩97,694 108+ ₩95,741 | Min: 1 / Mult: 1 | Metallized PP | Can | 108µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | Terminal Block | 30V/µs | 32A | 75mm | 280mm | 17.5kvar @ 50Hz | C9T Series | -25°C | 55°C | |||||
Each | 1+ ₩118,879 5+ ₩113,055 12+ ₩107,231 60+ ₩105,087 108+ ₩102,942 | Min: 1 / Mult: 1 | Metallized PP | Can | 123µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | Terminal Block | 30V/µs | 36A | 75mm | 280mm | 20kvar @ 50Hz | C9T Series | -25°C | 55°C | |||||
Each | 1+ ₩103,702 9+ ₩85,932 18+ ₩84,048 54+ ₩82,163 108+ ₩80,321 | Min: 1 / Mult: 1 | Metallized PP | Can | 61.5µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | Terminal Block | 30V/µs | 18A | 85mm | 160mm | 10kvar @ 50Hz | C9T Series | -25°C | 55°C | |||||
Each | 1+ ₩155,021 9+ ₩133,246 18+ ₩130,516 54+ ₩127,785 108+ ₩125,230 | Min: 1 / Mult: 1 | Metallized PP | Can | 154µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | Terminal Block | 30V/µs | 45A | 85mm | 280mm | 25kvar @ 50Hz | C9T Series | -25°C | 55°C | |||||
Each | 1+ ₩123,302 5+ ₩107,889 12+ ₩89,394 60+ ₩80,146 108+ ₩78,544 | Min: 1 / Mult: 1 | Metallized PP | Can | 46µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | Terminal Block | 30V/µs | 14A | 75mm | 160mm | 7.5kvar @ 50Hz | C9T Series | -25°C | 55°C | |||||
Each | 1+ ₩150,451 5+ ₩131,645 12+ ₩109,077 60+ ₩97,793 108+ ₩95,838 | Min: 1 / Mult: 1 | Metallized PP | Can | 96µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 440V | Terminal Block | 30V/µs | 30A | 75mm | 280mm | 17.5kvar @ 50Hz | C9T Series | -25°C | 55°C | |||||
Each | 1+ ₩109,217 5+ ₩95,565 12+ ₩79,183 60+ ₩70,991 108+ ₩69,572 | Min: 1 / Mult: 1 | Metallized PP | Can | 27.4µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 440V | Terminal Block | 30V/µs | 9A | 75mm | 160mm | 5kvar @ 50Hz | C9T Series | -25°C | 55°C | |||||
Each | 1+ ₩166,313 5+ ₩145,524 12+ ₩120,577 60+ ₩108,103 108+ ₩105,941 | Min: 1 / Mult: 1 | Metallized PP | Can | 110µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 440V | Terminal Block | 30V/µs | 34A | 75mm | 280mm | 20kvar @ 50Hz | C9T Series | -25°C | 55°C | |||||
Each | 1+ ₩107,859 9+ ₩90,487 18+ ₩87,432 54+ ₩84,376 108+ ₩82,689 | Min: 1 / Mult: 1 | Metallized PP | Can | 54.8µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 440V | Terminal Block | 30V/µs | 17A | 85mm | 160mm | 10kvar @ 50Hz | C9T Series | -25°C | 55°C | |||||