B82498B SIMID Series Inductors, Chokes & Coils:
9개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩1,044 | Min: 5 / Mult: 5 | 39nH | 2.05GHz | 560mA | Unshielded | 0.1ohm | B82498B SIMID Series | 0805 [2012 Metric] | ± 5% | Ferrite | 2.2mm | 1.4mm | 1.45mm | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 5+ ₩1,044 | Min: 100 / Mult: 5 | 39nH | 2.05GHz | 560mA | Unshielded | 0.1ohm | B82498B SIMID Series | 0805 [2012 Metric] | ± 5% | Ferrite | 2.2mm | 1.4mm | 1.45mm | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 50+ ₩829 250+ ₩717 500+ ₩689 1500+ ₩641 | Min: 100 / Mult: 5 | 33nH | 2.15GHz | 520mA | Unshielded | 0.12ohm | B82498B SIMID Series | 0805 [2012 Metric] | ± 5% | Ferrite | 2.2mm | 1.4mm | 1.45mm | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩1,044 50+ ₩829 250+ ₩717 500+ ₩689 1500+ ₩641 | Min: 5 / Mult: 5 | 33nH | 2.15GHz | 520mA | Unshielded | 0.12ohm | B82498B SIMID Series | 0805 [2012 Metric] | ± 5% | Ferrite | 2.2mm | 1.4mm | 1.45mm | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩1,059 50+ ₩870 250+ ₩706 500+ ₩685 1500+ ₩662 가격 더 알아보기 | Min: 5 / Mult: 5 | 820nH | 400MHz | 240mA | Unshielded | 0.55ohm | B82498B SIMID Series | 0805 [2012 Metric] | ± 5% | Ferrite | 2.2mm | 1.4mm | 1.45mm | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 50+ ₩870 250+ ₩706 500+ ₩685 1500+ ₩662 3000+ ₩639 | Min: 100 / Mult: 5 | 820nH | 400MHz | 240mA | Unshielded | 0.55ohm | B82498B SIMID Series | 0805 [2012 Metric] | ± 5% | Ferrite | 2.2mm | 1.4mm | 1.45mm | |||||
Each (Supplied on Full Reel) 풀릴 | 3000+ ₩1,463 15000+ ₩1,280 30000+ ₩1,255 | Min: 3000 / Mult: 3000 | 330nH | 800MHz | 180mA | Unshielded | 1ohm | B82498B SIMID Series | 0805 [2012 Metric] | ± 5% | Ferrite | 2.2mm | 1.4mm | 1.45mm | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩602 50+ ₩545 250+ ₩494 500+ ₩457 1500+ ₩417 가격 더 알아보기 | Min: 5 / Mult: 5 | 18nH | 3.3GHz | 670mA | Unshielded | 0.07ohm | B82498B SIMID Series | 0805 [2012 Metric] | ± 5% | Ferrite | 2.2mm | 1.4mm | 1.45mm | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 50+ ₩545 250+ ₩494 500+ ₩457 1500+ ₩417 3000+ ₩382 | Min: 100 / Mult: 5 | 18nH | 3.3GHz | 670mA | Unshielded | 0.07ohm | B82498B SIMID Series | 0805 [2012 Metric] | ± 5% | Ferrite | 2.2mm | 1.4mm | 1.45mm | |||||