0.022ohm Wirewound Inductors:

2개 제품을 찾았습니다.
Find a huge range of 0.022ohm Wirewound Inductors at element14 Korea. We stock a wide range of Wirewound Inductors, such as 0.13ohm, 0.08ohm, 0.22ohm & 0.12ohm Wirewound Inductors from the worlds top manufacturers including: Murata
보기
구매자
엔지니어
제조업체
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
3355760

RoHS

Each (Supplied on Full Reel)
풀릴
10000+
₩156
50000+
₩137
100000+
₩113
Min: 10000 / Mult: 10000
2.3nH
0.022ohm
15.5GHz
2.53A
0402 [1005 Metric]
LQW15AN_8Z Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
3355738

RoHS

Each (Supplied on Full Reel)
풀릴
10000+
₩156
50000+
₩137
100000+
₩113
Min: 10000 / Mult: 10000
2.2nH
0.022ohm
15.5GHz
2.53A
0402 [1005 Metric]
LQW15AN_8Z Series
± 0.1nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
2개 품목 1-2개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account