입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩183,387 |
| 5+ | ₩179,720 |
| 10+ | ₩176,052 |
| 50+ | ₩172,384 |
제품 정보
제품 개요
The STEP-PS/1AC/5DC/6.5 is a 5V/32.5W 1-output primary switched STEP Power Supply for DIN-rail mounting, 1-phase input for installation distributors. The STEP power supply range was developed especially for building automation. The low idling losses and high degree of efficiency ensure maximum energy efficiency. They allow flexible use and can be snapped onto the DIN-rail or screwed onto an even surface. Reliable power supply high MTBF (mean time between failures) of more than 500000 hours and U/I characteristic curve. Flexible mounting by simply snapping onto the DIN-rail or screwing onto a level surface, energy savings maximum energy efficiency and incredibly low idling losses.
- IP20 Protection rating
- -25 to 70°C Operating temperature range
- <gt/>25ms at 120VAC and <gt/>140ms at 230VAC Power failure bypass
애플리케이션
Power Management
기술 사양
ITE
57.5W
6.5A
-
-
-
Adjustable, Fixed
Lead (25-Jun-2025)
1 Output
5VDC
-
-
-
85V AC to 264V AC
STEP POWER Series
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Vietnam
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서