더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩167,669 |
| 5+ | ₩164,316 |
| 10+ | ₩160,963 |
| 50+ | ₩157,609 |
제품 정보
제품 개요
The STEP-PS/1AC/12DC/3 is a 1-output DIN rail mount primary-switched STEP AC/DC Power Supply Unit particularly suitable for installation distributors and flat control panels. The 2868570 compact power supply range was developed especially for building automation. The low idling losses and high degree of efficiency ensure maximum energy efficiency. They allow flexible use and can be snapped onto the DIN rail or screwed onto an even surface. Their high degree of efficiency and the low standby losses make for high power efficiency. It can be used worldwide in all industrial sectors due to a wide-range input. Parallel connection possible for increased performance and redundancy. High operating safety due to long mains buffering under full load.
- Quick startup with LED function monitoring
- IP20 Protection rating
- Protection class II (in closed control cabinet)
- <gt/>85% Maximum energy efficiency (for 230VAC and nominal values)
- Maximum power dissipation in no-load condition (<lt/>0.5W)
- High MTBF (<gt/>500,000h)
애플리케이션
Power Management
기술 사양
ITE
58.8W
3A
-
-
-
Adjustable, Fixed
Lead (25-Jun-2025)
1 Output
12VDC
-
-
-
85V AC to 264V AC
STEP POWER Series
2868570의 대체 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Vietnam
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서