Isolated Chassis Mount DC / DC Converters:
539개 제품을 찾았습니다.element14 Korea에서 Isolated Chassis Mount DC / DC Converters의 광범위한 제품을 찾아보세요. Traco Power, Mean Well, Xp Power, Cui & Sunpower를 포함한 세계 최고의 제조업체의 최신 및 가장 인기 있는 제품을 포함하여 광범위한 Isolated Chassis Mount DC / DC Converters 제품을 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩205,342 10+ ₩194,474 25+ ₩183,065 50+ ₩173,917 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | - | 2.25kV | 110V | Fixed | 103mm | 26.1mm | 57.2mm | 43V | 160V | TEQ 20WIR Series | |||||
Each | 1+ ₩256,512 10+ ₩248,235 25+ ₩231,681 50+ ₩217,930 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 40W | 1 Output | 5V | 8A | - | - | - | 3kV | 24V | Fixed | 103mm | 26.1mm | 57.2mm | 9.5V | 36V | TEQ 40WIR Series | |||||
Each | 1+ ₩670,576 10+ ₩573,155 25+ ₩542,995 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 160W | 1 Output | 12V | 13A | - | - | - | 2.25kV | 48V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 160WIR Series | |||||
Each | 1+ ₩713,848 10+ ₩610,270 25+ ₩578,150 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 160W | 1 Output | 28V | 6.5A | - | - | - | 2.25kV | 110V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 160WIR Series | |||||
Each | 1+ ₩182,858 10+ ₩173,182 25+ ₩169,464 50+ ₩163,695 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | - | 2.25kV | 48V | Fixed | 103mm | 26.1mm | 57.2mm | 18V | 75V | TEQ 20WIR Series | |||||
Each | 1+ ₩202,353 10+ ₩164,137 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 20W | 1 Output | 5V | 4A | - | - | - | 2.25kV | 110V | Fixed | 103mm | 26.1mm | 57.2mm | 43V | 160V | TEQ 20WIR Series | |||||
Each | 1+ ₩976,014 10+ ₩867,465 25+ ₩725,759 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 300W | 1 Output | 28V | 10.8A | - | - | - | 3kV | 48V | Fixed, Adjustable | 152.4mm | 38.6mm | 101.6mm | 18V | 75V | TEQ 300WIR Series | |||||
Each | 1+ ₩109,305 5+ ₩105,235 10+ ₩103,527 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 100W | 1 Output | 5V | 20A | - | - | - | 4kV | 110V | Fixed | 68mm | 36mm | 161mm | 67.2V | 143V | RSD-100 Series | |||||
Each | 1+ ₩188,947 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 300W | 1 Output | 12V | 25A | - | - | - | 4kV | 110V | Fixed | 96.5mm | 40mm | 216mm | 67.2V | 143V | RSD-300 Series | |||||
Each | 1+ ₩145,935 5+ ₩139,092 10+ ₩132,947 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 350W | 1 Output | 48V | 7.3A | - | - | - | 1.5kV | 96V | Fixed | 115mm | 50mm | 215mm | 72V | 144V | SD-350 Series | |||||
Each | 1+ ₩582,434 10+ ₩524,161 25+ ₩489,181 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 100W | 1 Output | 48V | 2.1A | - | - | - | 2.25kV | 24V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 10V | 36V | TEQ 100WIR Series | |||||
Each | 1+ ₩205,950 10+ ₩202,683 25+ ₩183,065 50+ ₩173,917 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | - | 2.25kV | 110V | Fixed | 103mm | 26.1mm | 57.2mm | 43V | 160V | TEQ 20WIR Series | |||||
Each | 1+ ₩205,342 10+ ₩194,474 25+ ₩183,065 50+ ₩173,917 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | - | 2.25kV | 110V | Fixed | 103mm | 26.1mm | 57.2mm | 43V | 160V | TEQ 20WIR Series | |||||
Each | 1+ ₩190,581 10+ ₩180,491 25+ ₩169,619 50+ ₩161,139 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | - | 2.25kV | 24V | Fixed | 103mm | 26.1mm | 57.2mm | 9V | 36V | TEQ 20WIR Series | |||||
Each | 1+ ₩157,386 5+ ₩148,985 10+ ₩143,283 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 202W | 1 Output | 48V | 4.2A | - | - | - | 4kV | 48V | Fixed | 86mm | 40mm | 191mm | 33.6V | 62.4V | RSD-200 Series | |||||
Each | 1+ ₩35,611 5+ ₩33,689 10+ ₩32,399 20+ ₩31,752 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 26W | 1 Output | 24V | 1.1A | - | - | - | 1.5kV | 48V | Fixed | 97mm | 36mm | 99mm | 36V | 72V | SD-25 Series | |||||
Each | 1+ ₩976,014 10+ ₩867,465 25+ ₩725,759 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 300W | 1 Output | 12V | 25A | - | - | - | 3kV | 48V | Fixed | 152.4mm | 38.6mm | 101.6mm | 18V | 75V | TEQ 300WIR Series | |||||
Each | 1+ ₩145,935 5+ ₩138,239 10+ ₩132,947 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 300W | 1 Output | 5V | 60A | - | - | - | 1.5kV | 96V | Fixed | 115mm | 50mm | 215mm | 72V | 144V | SD-350 Series | |||||
Each | 1+ ₩89,885 10+ ₩84,729 25+ ₩81,071 50+ ₩75,480 100+ ₩74,318 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 10W | 1 Output | 5.1V | 2A | - | - | Regulated | 3kV | 110V | Fixed | 34mm | 22mm | 79mm | 80V | 160V | TMDC 10H Series | |||||
Each | 1+ ₩69,730 5+ ₩68,648 10+ ₩67,566 50+ ₩64,691 100+ ₩60,378 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 3.3V | 5.5A | - | - | Regulated | 3kV | 48V | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ20 Series | |||||
Each | 1+ ₩146,298 10+ ₩138,563 25+ ₩129,440 50+ ₩122,963 100+ ₩121,758 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 60W | 2 Output | 15V | 2A | -15V | 2A | Regulated | 3kV | 110V | Fixed | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H Series | |||||
Each | 1+ ₩70,510 5+ ₩68,395 10+ ₩66,280 50+ ₩63,459 100+ ₩59,229 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 3.3V | 5.5A | - | - | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | |||||
Each | 1+ ₩65,780 10+ ₩62,424 25+ ₩59,318 50+ ₩55,223 100+ ₩54,367 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 3kV | 48V | Fixed | 34mm | 26.5mm | 53mm | 18V | 75V | TMDC 06 Series | |||||
Each | 1+ ₩69,923 5+ ₩67,826 10+ ₩65,728 50+ ₩62,931 100+ ₩58,736 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 3kV | 48V | Fixed | 34mm | 26.5mm | 53mm | 18V | 75V | DTE06 Series | |||||
Each | 1+ ₩69,730 5+ ₩68,395 10+ ₩66,280 50+ ₩63,459 100+ ₩59,229 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series |