TEP 160WIR Series Isolated Through Hole DC / DC Converters:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩339,909 10+ ₩312,040 25+ ₩296,880 50+ ₩254,274 | Min: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | 144W | 1 Output | 24V | 6A | 2.25kV | 24V | Fixed | 48.26mm | 12.7mm | 61mm | 8.5V | 36V | TEP 160WIR Series | |||||
Each | 1+ ₩339,909 10+ ₩312,040 25+ ₩296,880 50+ ₩252,804 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 144W | 1 Output | 12V | 12A | 2.25kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 48.26mm | 8.5V | 36V | TEP 160WIR Series | |||||
Each | 1+ ₩339,909 10+ ₩312,040 25+ ₩296,880 50+ ₩252,804 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 144W | 1 Output | 48V | 3A | 2.25kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 48.26mm | 8.5V | 36V | TEP 160WIR Series | |||||
Each | 1+ ₩339,909 10+ ₩312,040 25+ ₩296,880 50+ ₩252,804 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 140W | 1 Output | 28V | 5A | 2.25kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 48.26mm | 8.5V | 36V | TEP 160WIR Series | |||||
Each | 1+ ₩373,564 10+ ₩342,270 25+ ₩326,314 50+ ₩277,868 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 180W | 1 Output | 24V | 7.5A | 3kV | 110V | Fixed, Adjustable | 61mm | 12.7mm | 48.26mm | 43V | 160V | TEP 160WIR Series | |||||
Each | 1+ ₩339,909 10+ ₩318,110 25+ ₩296,880 50+ ₩279,266 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 153.6W | 1 Output | 48V | 3.2A | 2.25kV | 48V | Fixed, Adjustable | 61mm | 12.7mm | 48.26mm | 16.5V | 75V | TEP 160WIR Series |