AM8TW-Z Series Isolated Through Hole DC / DC Converters:
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩66,333 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 335mA | -12V | -335mA | 3kV | 24V | Fixed, Adjustable | 20.32mm | 10.2mm | 31.8mm | 13V | 70V | AM8TW-Z Series | |||||
Each | 1+ ₩62,459 5+ ₩60,744 10+ ₩59,288 20+ ₩58,357 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 5V | 800mA | -5V | -800mA | 1.6kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | AM8TW-Z Series | |||||
Each | 1+ ₩71,819 5+ ₩66,400 10+ ₩57,334 50+ ₩52,233 100+ ₩51,157 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 15V | 535A | - | - | 1.6kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | AM8TW-Z Series | |||||