MGS15 Series Isolated Through Hole DC / DC Converters:
12개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩60,996 5+ ₩58,719 10+ ₩57,769 50+ ₩55,608 100+ ₩54,714 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 76V | MGS15 Series | |||||
Each | 1+ ₩54,643 5+ ₩54,434 10+ ₩54,225 50+ ₩54,016 100+ ₩53,807 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15.6W | 1 Output | 12V | 1.3A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | MGS15 Series | |||||
Each | 1+ ₩59,985 5+ ₩57,761 10+ ₩56,811 50+ ₩54,714 100+ ₩53,821 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | 1.5kV | 12V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | MGS15 Series | |||||
Each | 1+ ₩53,821 5+ ₩50,105 10+ ₩50,004 50+ ₩49,903 100+ ₩49,283 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15.6W | 1 Output | 12V | 1.3A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 76V | MGS15 Series | |||||
Each | 1+ ₩63,848 5+ ₩61,874 10+ ₩60,160 50+ ₩59,382 100+ ₩59,252 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 13.2W | 1 Output | 3.3V | 4A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 76V | MGS15 Series | |||||
Each | 1+ ₩60,996 5+ ₩58,734 10+ ₩57,783 50+ ₩55,622 100+ ₩54,700 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 76V | MGS15 Series | |||||
Each | 1+ ₩55,622 5+ ₩55,395 10+ ₩55,168 50+ ₩54,941 100+ ₩54,714 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15.6W | 1 Output | 12V | 1.3A | 1.5kV | 12V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | MGS15 Series | |||||
Each | 1+ ₩56,117 5+ ₩55,650 10+ ₩55,182 50+ ₩54,714 100+ ₩53,807 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | MGS15 Series | |||||
Each | 1+ ₩57,322 5+ ₩56,756 10+ ₩56,189 50+ ₩55,622 100+ ₩49,298 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | MGS15 Series | |||||
Each | 1+ ₩60,014 5+ ₩57,775 10+ ₩56,840 50+ ₩54,714 100+ ₩53,821 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 13.2W | 1 Output | 3.3V | 4A | 1.5kV | 12V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | MGS15 Series | |||||
Each | 1+ ₩60,996 5+ ₩58,719 10+ ₩57,783 50+ ₩55,608 100+ ₩54,700 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | 1.5kV | 12V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | MGS15 Series | |||||
Each | 1+ ₩56,505 5+ ₩55,326 10+ ₩53,808 50+ ₩52,290 100+ ₩51,627 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 13.2W | 1 Output | 3.3V | 4A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | MGS15 Series | |||||