MGW1R5 Series Isolated Through Hole DC / DC Converters:
8개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩17,161 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | 65mA | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 36V | 76V | MGW1R5 Series | |||||
Each | 1+ ₩17,161 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | 50mA | 1.5kV | 5V | Fixed | 8.5mm | 12mm | 17mm | 4.5V | 9V | MGW1R5 Series | |||||
Each | 1+ ₩17,161 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | 65mA | 1.5kV | 12V | Fixed | 8.5mm | 12mm | 17mm | 9V | 18V | MGW1R5 Series | |||||
Each | 1+ ₩17,161 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | 50mA | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 36V | 76V | MGW1R5 Series | |||||
Each | 1+ ₩17,161 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | 50mA | 1.5kV | 12V | Fixed | 8.5mm | 12mm | 17mm | 9V | 18V | MGW1R5 Series | |||||
Each | 1+ ₩17,161 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | 65mA | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 18V | 36V | MGW1R5 Series | |||||
Each | 1+ ₩17,161 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | 50mA | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 18V | 36V | MGW1R5 Series | |||||
Each | 1+ ₩17,161 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | 65mA | 1.5kV | 5V | Fixed | 8.5mm | 12mm | 17mm | 4.5V | 9V | MGW1R5 Series | |||||