MGW30 Series Isolated Through Hole DC / DC Converters:
9개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩70,713 5+ ₩70,118 10+ ₩69,523 50+ ₩68,927 100+ ₩67,794 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 36V | MGW30 Series | |||||
Each | 1+ ₩73,702 5+ ₩71,930 10+ ₩71,181 50+ ₩68,818 100+ ₩68,804 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 1.5kV | 12V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 18V | MGW30 Series | |||||
Each | 1+ ₩76,828 5+ ₩73,961 10+ ₩72,765 50+ ₩70,071 100+ ₩68,933 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 36V | 76V | MGW30 Series | |||||
Each | 1+ ₩72,275 5+ ₩71,541 10+ ₩70,806 50+ ₩70,071 100+ ₩68,933 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.5kV | 12V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 18V | MGW30 Series | |||||
Each | 1+ ₩76,338 5+ ₩75,661 10+ ₩75,185 50+ ₩75,027 100+ ₩74,955 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 2 Output | 5V | 2.5A | -5V | 2.5A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 36V | 76V | MGW30 Series | |||||
Each | 1+ ₩70,071 5+ ₩68,141 10+ ₩66,211 50+ ₩64,281 100+ ₩62,350 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 36V | 76V | MGW30 Series | |||||
Each | 1+ ₩76,857 5+ ₩73,990 10+ ₩72,794 50+ ₩70,071 100+ ₩68,933 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 36V | MGW30 Series | |||||
Each | 1+ ₩76,842 5+ ₩73,990 10+ ₩72,780 50+ ₩70,071 100+ ₩68,933 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 2 Output | 5V | 2.5A | -5V | 2.5A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 36V | MGW30 Series | |||||
Each | 1+ ₩75,602 5+ ₩75,567 10+ ₩75,531 50+ ₩75,134 100+ ₩74,978 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 2 Output | 5V | 2.5A | -5V | 2.5A | 1.5kV | 12V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 18V | MGW30 Series | |||||