TBA 1 Series Isolated Through Hole DC / DC Converters:
15개 제품을 찾았습니다.TBA 1 Series Isolated Through Hole DC / DC Converters
The TBA 1 new design improves on the industry standard features and offers an integrated continuous short circuit protection circuit, an operating temperature range from -40°C to 85°C without derating and I/O-isolation of 1'500 VDC. It offers a broad application range in any space and cost critical application.
- Continuous short circuit protection
- I/O isolation: 1'060 VAC
- High efficiency up to 82%
- Input voltage ranges (±10%): 3.3, 5, 12, 24 VDC
- Operating temperature range:-40 to +85 °C without derating
- SIP-4 package
- Unregulated outputs
- 3-year product waranty
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩4,663 10+ ₩4,535 25+ ₩4,408 50+ ₩4,319 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.15mm | 11.68mm | 21.6V | 26.4V | TBA 1 Series | |||||
Each | 1+ ₩4,663 10+ ₩4,334 25+ ₩4,319 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 80mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | TBA 1 Series | |||||
Each | 1+ ₩4,663 10+ ₩4,535 25+ ₩4,408 50+ ₩4,319 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.15mm | 11.68mm | 21.6V | 26.4V | TBA 1 Series | |||||
Each | 1+ ₩4,757 10+ ₩4,626 25+ ₩4,497 50+ ₩4,319 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | TBA 1 Series | |||||
Each | 1+ ₩4,663 10+ ₩4,535 25+ ₩4,421 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 3.3V | Fixed | 6mm | 10.15mm | 11.68mm | 2.97V | 3.63V | TBA 1 Series | |||||
Each | 1+ ₩4,649 10+ ₩4,334 25+ ₩4,319 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 260mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | TBA 1 Series | |||||
Each | 1+ ₩4,663 10+ ₩4,334 25+ ₩4,319 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 110mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.15mm | 11.68mm | 21.6V | 26.4V | TBA 1 Series | |||||
Each | 1+ ₩4,663 10+ ₩4,369 25+ ₩4,319 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 260mA | Unregulated | 1.5kV | 3.3V | Fixed | 6mm | 10.15mm | 11.68mm | 2.97V | 3.63V | TBA 1 Series | |||||
Each | 1+ ₩4,663 10+ ₩4,334 25+ ₩4,319 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 110mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | TBA 1 Series | |||||
Each | 1+ ₩4,663 10+ ₩4,535 25+ ₩4,523 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.15mm | 11.68mm | 10.8V | 13.2V | TBA 1 Series | |||||
Each | 1+ ₩4,663 10+ ₩4,535 25+ ₩4,408 50+ ₩4,319 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 110mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.15mm | 11.68mm | 10.8V | 13.2V | TBA 1 Series | |||||
Each | 1+ ₩4,649 10+ ₩4,334 25+ ₩4,319 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 80mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.15mm | 11.68mm | 21.6V | 26.4V | TBA 1 Series | |||||
Each | 1+ ₩4,643 10+ ₩4,516 25+ ₩4,389 50+ ₩4,319 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.15mm | 11.68mm | 10.8V | 13.2V | TBA 1 Series | |||||
Each | 1+ ₩4,649 10+ ₩4,334 25+ ₩4,319 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 80mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.15mm | 11.68mm | 10.8V | 13.2V | TBA 1 Series | |||||
Each | 1+ ₩4,663 10+ ₩4,535 25+ ₩4,408 50+ ₩4,319 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | TBA 1 Series | |||||