입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩12,125 |
5+ | ₩12,111 |
10+ | ₩12,096 |
50+ | ₩11,937 |
100+ | ₩11,777 |
250+ | ₩11,628 |
제품 정보
제품 개요
NFAP0560L3TT is a fully−integrated inverter power stage consisting of a high−voltage driver, six IGBT’s and a thermistor, suitable for driving permanent magnet synchronous (PMSM) motors, brushless−DC (BLDC) motors and AC asynchronous motors. The IGBT’s are configured in a 3−phase bridge with separate emitter connections for the lower legs for maximum flexibility in the choice of control algorithm. The power stage has a full range of protection functions including cross−conduction protection, external shutdown and under−voltage lockout functions. An internal comparator and reference connected to the over−current protection circuit allows the designer to set the over−current protection level.
- Three-phase 5A/600V IGBT module with integrated drivers
- Compact 44mm x 20.9mm single in-line package
- Built-in under voltage protection
- Cross-conduction protection
- ITRIP input to shut down all IGBTs
- Integrated bootstrap diodes and resistors
- Thermistor for substrate temperature measurement
- UL1557 certification (file number: E339285)
기술 사양
IGBT
5A
SIP 29
SIPK Series
600V
2kV
SIP
No SVHC (27-Jun-2024)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Vietnam
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서