입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩31,235 |
5+ | ₩29,852 |
10+ | ₩28,469 |
50+ | ₩27,086 |
100+ | ₩25,703 |
250+ | ₩24,362 |
제품 정보
제품 개요
An advanced PFC SPM 3 module providing a fully featured, high performance bridgeless PFC (power factor correction) input power stage for consumer, medical, and industrial applications. This module integrates optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features including undervoltage lockout, short circuit current protection, thermal monitoring and fault reporting This module also features high performance output diodes and shunt resistor for additional space savings and mounting convenience. Typically used for 2-phase bridgeless PFC converter (AC 200V class) and HVAC (commercial air−conditioner).
- UL certified number E209024 (UL1557)
- 600V, 60A 2-phase bridgeless PFC with integral gate drivers and protection
- Very low thermal resistance using AlN DBC substrate
- Low loss field stop 4th generation IGBT
- Optimized for 20KHz switching frequency
- Built-in NTC thermistor for temperature monitoring
- Built-in shunt resistor for current sensing
- Isolation rating of 2500Vrms / 1min
기술 사양
IGBT
60A
DIP
SPM3 27 Series
600V
2.5kV
SPM3
No SVHC (27-Jun-2024)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서