더 필요하세요?
수량 | 가격 |
---|---|
5+ | ₩589 |
10+ | ₩341 |
100+ | ₩279 |
500+ | ₩263 |
1000+ | ₩247 |
5000+ | ₩245 |
10000+ | ₩242 |
제품 정보
제품 개요
LM393P is a commercial-grade dual differential comparator. This device consists of two independent voltage comparators that are designed to operate from single power supply over wide range of voltages. Quiescent current is independent of the supply voltage. Suitable for vacuum robot, single phase ups, server PSU, cordless power tool, wireless infrastructure, appliances, building automation, factory automation & control, motor drives, infotainment & cluster.
- Wide supply voltage range from 2V to 30V
- Low output saturation voltage
- Output compatible with TTL, MOS, and CMOS
- 1 to 2.5mA total supply current (5V to 36V max)
- 1000V ESD (HBM)
- 9mV offset voltage at full range, VCC = 5V to 30V, VIC = VICR min, VO = 1.4V
- Input bias current of -400nA max at full range, VO = 1.4V
- 2.5mA max supply current at VCC = 30V full range
- 8 pin DIP package
- Operating temperature range from 0°C to 70°C
경고
This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
기술 사양
Differential
300ns
PDIP
CMOS, MOS, TTL
Through Hole
70°C
-
No SVHC (27-Jun-2018)
DIP
2 Comparators
2Channels
2V to 30V
8Pins
Single Supply
0°C
-
-
-
CMOS, MOS, TTL
300ns
기술 문서 (1)
LM393P의 대체 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Mexico
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서