1,000 지금 제품을 예약하실 수 있습니다
수량 | 가격 |
---|---|
1+ | ₩1,034 |
10+ | ₩628 |
100+ | ₩613 |
500+ | ₩598 |
1000+ | ₩583 |
2500+ | ₩568 |
5000+ | ₩552 |
제품 정보
제품 개요
The SN74HC373N is an octal transparent D-Type Latch with 3-state outputs. This 8-bit latch features 3-state outputs designed specifically for driving highly capacitive or relatively low-impedance loads. It is particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. While the latch-enable (LE) input is high the Q outputs follow the data (D) inputs. When LE is taken low the Q outputs are latched at the levels that were set up at the D inputs. An output-enable (OE)\ input places the eight outputs in either a normal logic state or the high-impedance state. In the high-impedance state the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without interface or pull-up components. OE\ does not affect the internal operations of the latch. Old data can be retained or new data can be entered while the outputs are OFF.
- High-current 3-state true outputs can drive up to 15 LSTTL loads
- Full parallel access for loading
- Green product and no Sb/Br
애플리케이션
Communications & Networking
기술 사양
74HC373
Tri State
7.8mA
DIP
2V
8bit
74373
85°C
-
No SVHC (27-Jun-2018)
D Type Transparent
13ns
DIP
20Pins
6V
74HC
-40°C
-
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서