AT90 Family AT90PWM Series Microcontrollers 8-bit Microcontrollers:
3개 제품을 찾았습니다.Find a huge range of AT90 Family AT90PWM Series Microcontrollers 8-bit Microcontrollers at element14 Korea. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, STM8 Family STM8S Series Microcontrollers & AVR ATmega Family ATmega16X Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩5,115 25+ ₩4,697 100+ ₩4,558 260+ ₩4,418 | Min: 1 / Mult: 1 | AT90 Family AT90PWM Series Microcontrollers | AVR | 16MHz | 16KB | 32Pins | VQFN | 27I/O's | I2C, SPI, UART, USART | 1KB | 11Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | 8051 | AT90PWM | |||||
Each | 1+ ₩5,316 25+ ₩4,884 100+ ₩4,657 260+ ₩4,429 | Min: 1 / Mult: 1 | AT90 Family AT90PWM Series Microcontrollers | AVR | 16MHz | 8KB | 32Pins | QFN | 27I/O's | I2C, SPI, UART, USART | 512Byte | 11Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | 8051 | AT90PWM | |||||
Each | 1+ ₩5,551 25+ ₩5,080 100+ ₩4,824 | Min: 1 / Mult: 1 | AT90 Family AT90PWM Series Microcontrollers | AVR | 16MHz | 8KB | 24Pins | SOIC | 53I/O's | SPI, UART, USART | 512Byte | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | 8051 | AT90PWM | |||||