C8051 Family C8051F02x Series Microcontrollers 8-bit Microcontrollers:
3개 제품을 찾았습니다.C8051 Family C8051F02x Series Microcontrollers 8-bit Microcontrollers
The C8051F020/1/2/3 devices are fully integrated mixed-signal System-on-a-Chip MCUs with 64 digital I/O pins (C8051F020/2) or 32 digital I/O pins (C8051F021/3). With on-chip VDD monitor, Watchdog Timer, and clock oscillator, the C8051F020/1/2/3 devices are truly standalone System-on-a-Chip solutions. All analog and digital peripherals are enabled/disabled and configured by user firmware.
- 8052 Core, Clocked Upto 25MHz
- FLASH: Upto 64KB, RAM: Upto 4352B
- Interfaces: SPI, SMBus/I2C, Upto 2x UART
- Upto 8 Channel, 100KSPS 10/12-Bit SAR ADC
- Upto 64 GPIO
- Upto 2x 12-bit DAC
- Upto 25MIPS Performance
- 2x Analog Comparators
- Upto 5x general purpose 16-Bit Timers
- Applications: Industrial applications, Instrumentation, motor drives.
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩54,037 5+ ₩49,658 10+ ₩45,279 25+ ₩43,461 50+ ₩41,642 | Min: 1 / Mult: 1 | C8051 Family C8051F02x Series Microcontrollers | 8051 | 25MHz | 64KB | 100Pins | TQFP | 64I/O's | I2C, SPI, UART | 4.25KB | 16Channels | 8Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F02x | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩50,146 5+ ₩47,444 10+ ₩44,742 25+ ₩42,729 50+ ₩39,228 | Min: 1 / Mult: 1 | C8051 Family C8051F02x Series Microcontrollers | 8051 | 25MHz | 64KB | 64Pins | TQFP | 32I/O's | I2C, SPI, UART, EMIF | 4.25KB | 8Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F02x | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩41,014 10+ ₩34,229 25+ ₩32,184 50+ ₩30,974 100+ ₩29,763 | Min: 1 / Mult: 1 | C8051 Family C8051F02x Series Microcontrollers | 8051 | 25MHz | 64KB | 64Pins | TQFP | 32I/O's | EMI, I2C, SMBus, SPI, UART | 4.25KB | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F02x | |||||